56 Product Results Found for "power management"
Find a huge range of Linear Regulator Replacements at Newark Electronics Canada. We stock a large selection of Linear Regulator Replacements, including new and most popular products from the world's top manufacturers including: Recom Power, Traco Power, Murata Power Solutions & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.550 5+ $8.480 10+ $8.440 25+ $8.340 50+ $8.140 More Pricing... | ITE | 1 Output | 7.5W | 5V | - | 1.5A | - | Through Hole | 7V | 36V | - | ||||||
Each | 1+ $19.670 5+ $19.590 10+ $19.520 25+ $19.350 50+ $18.880 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | - | Through Hole | 7.5V | 36V | - | ||||||
Each | 1+ $8.390 5+ $8.320 10+ $8.270 25+ $8.180 50+ $7.970 More Pricing... | ITE | 1 Output | 4.95W | 3.3V | Fixed | 1.5A | OKI Series | Through Hole | 7V | 36V | IEC, UL | ||||||
Each | 1+ $26.900 5+ $24.090 10+ $21.840 25+ $21.050 | ITE | 1 Output | 10W | 5V | Fixed | 2A | - | Through Hole | 8V | 32V | - | ||||||
Each | 1+ $5.680 10+ $5.340 25+ $5.230 50+ $4.910 100+ $4.730 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | 1A | - | Through Hole | 8V | 28V | - | ||||||
Each | 1+ $4.700 10+ $4.470 25+ $4.340 50+ $4.100 100+ $3.950 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | - | Through Hole | 7V | 28V | - | ||||||
Each | 1+ $9.640 | ITE | 1 Output | 12W | 12V | Fixed | 1A | - | Through Hole | 15V | 36V | IEC, UL | ||||||
Each | 1+ $4.730 10+ $4.450 25+ $4.350 50+ $4.050 100+ $3.950 More Pricing... | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | - | Through Hole | 6V | 28V | - | ||||||
Each | 1+ $19.670 5+ $19.590 10+ $19.520 25+ $19.350 50+ $18.880 More Pricing... | ITE | 1 Output | 4.8W | 12V | Fixed | 400mA | - | Through Hole | 15V | 36V | - | ||||||
Each | 1+ $26.900 5+ $24.090 10+ $21.840 25+ $21.050 | ITE | 1 Output | 10W | 5V | Fixed | 2A | - | Through Hole | 8V | 32V | - | ||||||
Each | 1+ $11.890 | ITE | 1 Output | 5.5W | 6.5V | Adjustable | 500mA | TSR 0.5 Series | Through Hole | 8V | 32V | - | ||||||
Each | 25+ $14.970 50+ $13.860 100+ $13.750 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $14.780 50+ $13.310 100+ $13.080 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 7V | 42V | - | ||||||
Each | 1+ $11.890 | - | 1 Output | 1.5W | 2.5V | Adjustable | 500mA | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $13.170 50+ $13.150 100+ $13.000 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $21.120 50+ $18.660 100+ $18.280 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | - | Through Hole | 20V | 72V | - | ||||||
Each | 1+ $17.750 | ITE | 1 Output | 9W | 9V | Fixed | 1A | - | Through Hole | 12V | 36V | - | ||||||
Each | 100+ $18.240 | ITE | 1 Output | 4.8W | 12V | Fixed | 400mA | - | Through Hole | 15V | 36V | - | ||||||
Each | 25+ $20.450 50+ $19.390 100+ $18.960 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | - | Through Hole | 9V | 72V | - | ||||||
Each | 1+ $25.970 | ITE | 1 Output | 9W | -9V | Fixed | 1A | - | Through Hole | -32V | -11.5V | - | ||||||
TRACO POWER | Each | 1+ $25.970 | - | 1 Output | 6W | -6V | Fixed | 1A | - | Through Hole | -32V | -8V | - | |||||
Each | 25+ $5.270 50+ $4.900 100+ $4.730 250+ $4.690 500+ $4.650 More Pricing... | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 7V | 28V | CSA, IEC, UL | ||||||
Each | 25+ $15.860 50+ $15.850 | ITE | 1 Output | 4.95W | 3.3V | Fixed | 1.5A | - | Through Hole | 4.75V | 18V | - | ||||||
Each | 25+ $19.020 50+ $17.820 100+ $16.860 250+ $15.890 | ITE | 1 Output | 4.95W | 3.3V | Fixed | 1.5A | - | Through Hole | 4.75V | 18V | - | ||||||
Each | 25+ $19.840 50+ $19.100 100+ $19.060 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | - | Through Hole | 9V | 72V | - | ||||||