DIP Miscellaneous Isolated DC / DC Converters:

4 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y8692

RoHS

Each
1+
$37.300
5+
$33.640
10+
$32.550
25+
$31.810
50+
$31.080
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
24V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
44AC3037

RoHS

Each
1+
$21.650
5+
$19.530
10+
$18.900
25+
$18.470
50+
$18.050
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
63AC9448

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+
$64.070
5+
$62.330
10+
$59.830
25+
$58.650
50+
$54.570
More Pricing...
Min: 1 / Mult: 1
Railway
DIP
4:1
10W
1 Output
15V
670mA
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
82AC3724

RoHS

Each
1+
$73.310
5+
$66.130
10+
$63.980
25+
$62.540
50+
$61.100
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER