SIP Miscellaneous Isolated DC / DC Converters:

8 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K6614

RoHS

Each
1+
$10.900
5+
$10.780
10+
$10.620
25+
$10.510
50+
$10.300
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
63W4329

RoHS

Each
1+
$30.590
5+
$27.590
10+
$26.700
25+
$26.100
50+
$25.490
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
63W4309

RoHS

Each
1+
$32.120
5+
$28.970
10+
$28.030
25+
$27.400
50+
$26.770
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
47AC1952

RoHS

Each
1+
$14.260
5+
$12.860
10+
$12.430
25+
$12.160
50+
$11.870
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
47AC1898

RoHS

Each
1+
$23.470
5+
$21.170
10+
$20.480
25+
$20.020
50+
$19.550
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
82AC3639

RoHS

Each
1+
$10.760
5+
$9.710
10+
$9.400
25+
$9.180
50+
$8.970
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Semi-regulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
82AC3541

RoHS

Each
1+
$40.270
25+
$37.340
50+
$35.020
100+
$34.000
250+
$32.970
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
56AC6818

RoHS

Each
1+
$12.570
5+
$11.340
10+
$10.970
25+
$10.720
50+
$10.480
Min: 1 / Mult: 1
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 2 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER