1:1 Miscellaneous Isolated DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97K6614 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $10.900 5+ $10.780 10+ $10.620 25+ $10.510 50+ $10.300 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
82AC3639 RoHS | TRACO POWER | Each | 1+ $10.760 5+ $9.710 10+ $9.400 25+ $9.180 50+ $8.970 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | ||||