2:1 Miscellaneous Isolated DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.590 5+ $27.590 10+ $26.700 25+ $26.100 50+ $25.490 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
47AC2115 RoHS | TRACO POWER | Each | 1+ $17.050 5+ $15.380 10+ $14.870 25+ $14.540 50+ $14.200 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 12V | 90mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||