No exact matches found.
Showing products with similar part numbers
15 Product Results Found for "TME"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+ $10.000 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 24V | Fixed | 7.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
Each | 1+ $8.890 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
TRACO POWER | Each | 1+ $12.490 5+ $11.470 10+ $11.170 25+ $10.970 50+ $10.760 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
TRACO POWER | Each | 1+ $15.490 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | |||||
Each | 1+ $10.930 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+ $13.040 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | Through Hole | 10.2mm | 11.5mm | 2.97V | 3.63V | TME | ||||||
Each | 1+ $9.120 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | Through Hole | 10.2mm | 11.5mm | 10.8V | 13.2V | TME | ||||||