2 Product Results Found for "embedded single board computers"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 100+ $185.440 | Min: 120 / Mult: 30 | - | Quarter Brick | 4:1 | 96W | 1 Output | 12V | 8A | 2kV | 12V | Fixed | 36.8mm | Through Hole | 10.92mm | 56.4mm | 9V | 36V | - | ||||
MURATA POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE | Quarter Brick | 4:1 | 105W | 1 Output | 15V | 7A | 2kV | 12V | Fixed | 36.8mm | Through Hole | 10.92mm | 56.4mm | 9V | 36V | UQQ Series |