Wide voltage input range chassis, enclosed, DIN rail mounting and UL94V0 encapsulated PCB-mounting models. Wide operating temperature ranges, adjustable output voltages, protections and remote sense. Medical approval and EN60950 compliance products available. Single or multiple, fixed or variable voltage outputs. Power supplies with safety transformer functions. Remote programming, current-sharing models.
Linear Power Supplies:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 3
Output Current - Output 3
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $143.080 5+ $143.080 10+ $143.080 | Min: 1 / Mult: 1 | ITE | 1Outputs | 5VDC | 1A | - | - | 110V AC to 250V AC | Fixed | - | - | |||||
Each | 1+ $207.380 | Min: 1 / Mult: 1 | ITE | 3Outputs | 5VDC | 1A | 15VDC | 250mA | 110V AC to 250V AC | Fixed | -15VDC | 250mA | |||||
Each | 1+ $79.580 | Min: 1 / Mult: 1 | ITE | 2Outputs | 5VDC | 200mA | -5VDC | -200mA | 110V AC to 245V AC | Fixed | - | - | |||||
Each | 1+ $61.180 5+ $61.180 10+ $61.180 20+ $61.180 | Min: 1 / Mult: 1 | ITE | 1Outputs | 5VDC | 100mA | - | - | 220V AC to 250V AC | Fixed | - | - |