Wide voltage input range chassis, enclosed, DIN rail mounting and UL94V0 encapsulated PCB-mounting models. Wide operating temperature ranges, adjustable output voltages, protections and remote sense. Medical approval and EN60950 compliance products available. Single or multiple, fixed or variable voltage outputs. Power supplies with safety transformer functions. Remote programming, current-sharing models.
Linear Power Supplies:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Input Voltage AC Min
Output Power Max
Output Voltage - Output 1
Input Voltage AC Max
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Product Range
Power Supply Output Type
Output Voltage - Output 3
Output Current - Output 3
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33K2337 | Each | 1+ $970.570 | Min: 1 / Mult: 1 | ITE | 2Outputs | - | - | 7kV | 120V | 3mA | - | - | 120V AC | - | Fixed | - | - | ||||
Each | 1+ $198.860 5+ $190.350 10+ $186.380 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 60W | 24VDC | - | 2.5A | - | - | 230V AC to 400V AC | GNC Series | Fixed | - | - | |||||
Each | 1+ $140.990 5+ $140.990 10+ $140.990 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | - | 5VDC | - | 1A | - | - | 110V AC to 250V AC | - | Fixed | - | - | |||||
Each | 1+ $144.160 5+ $144.160 10+ $144.160 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | - | 12VDC | - | 500mA | - | - | 110V AC to 250V AC | - | Fixed | - | - | |||||
Each | 1+ $133.460 5+ $133.460 10+ $133.460 | Min: 1 / Mult: 1 | ITE | 2Outputs | - | - | 15VDC | - | 150mA | -15VDC | -150mA | 110V AC to 250V AC | - | Fixed | - | - | |||||
Each | 1+ $168.750 5+ $153.180 10+ $150.930 25+ $147.220 50+ $139.800 More Pricing... | Min: 1 / Mult: 1 | ITE | 2Outputs | - | 5W | 15VDC | - | 200mA | -15VDC | 200mA | 207V AC to 253V AC | - | Fixed | - | - | |||||
Each | 1+ $144.160 5+ $144.160 10+ $144.160 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | - | 15VDC | - | 300mA | - | - | 110V AC to 250V AC | - | Fixed | - | - | |||||
Each | 1+ $204.350 | Min: 1 / Mult: 1 | ITE | 3Outputs | - | - | 5VDC | - | 1A | 15VDC | 250mA | 110V AC to 250V AC | - | Fixed | -15VDC | 250mA | |||||
Each | 1+ $22.200 5+ $22.200 10+ $22.200 25+ $22.200 50+ $22.200 | Min: 1 / Mult: 1 | ITE | 1Outputs | 100V | 272W | 34V | 240V | 8A | - | - | 100V AC to 240V AC | Silver Line Series | Adjustable | - | - | |||||
Each | 1+ $2,473.860 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 20VA | 7kV | - | - | - | - | 120V AC | - | Fixed | - | - | |||||
Each | 1+ $387.720 | Min: 48 / Mult: 1 | ITE | 3Outputs | 100V | 44W | 5VDC | 240V | 6A | 12V | 1A | 100V AC to 240V AC | Linear Series | Fixed | -12V | 1A | |||||
Each | 1+ $79.580 | Min: 1 / Mult: 1 | ITE | 2Outputs | - | - | 5VDC | - | 200mA | -5VDC | -200mA | 110V AC to 245V AC | - | Fixed | - | - | |||||
12AM6313 RoHS | Each | 1+ $63.750 5+ $59.570 10+ $53.740 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $142.620 5+ $139.200 10+ $135.780 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 12W | 24VDC | - | 500mA | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | |||||
Each | 1+ $145.590 5+ $142.120 10+ $138.610 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 6W | 12VDC | - | 500mA | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | |||||
Each | 1+ $437.970 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 360W | 24VDC | - | 15A | - | - | 230V AC to 400V AC | GNC Series | Fixed | - | - | |||||
Each | 1+ $280.150 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 60W | 24VDC | - | 2.5A | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 216W | 24VDC | 230V | 9A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 864W | 24VDC | 230V | 36A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 600W | 24VDC | 230V | 25A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 324W | 24VDC | 230V | 13.5A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | 1+ $61.180 5+ $61.180 10+ $61.180 20+ $61.180 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | - | 5VDC | - | 100mA | - | - | 220V AC to 250V AC | - | Fixed | - | - | |||||
Each | 1+ $319.910 | Min: 1 / Mult: 1 | ITE | 1Outputs | - | 120W | 24VDC | - | 5A | - | - | 230V AC to 400V AC | GNC Series | Fixed | - | - |