2,400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
Product Information
Product Overview
Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
- Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
- PoE capability via a separate PoE HAT
- Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
- 40 pin extended GPIO
- 4 x USB 2 ports
- Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
- MicroSD card slot for operating system and data storage
- 4-pole stereo audio/composite video output port
Technical Specifications
Broadcom BCM2837B0
4Cores
1.4GHz
USB 2.0 x 4
Full Size HDMI x 1
3.5mm Audio Jack
Supported
Supported
Bluetooth 4.2 BLE
Supported
64-bit ARM Cortex-A53
VideoCore IV
1GB
Gigabit Ethernet Over USB 2.0
Raspberry Pi 3 Model B+
40Pins
microSD
2.4GHz and 5GHz 802.11 b/g/n/ac
microUSB, GPIO
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate