New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RPI3-MODAP

                                                                                                  SBC, Raspberry Pi3 A+, BCM2837B0, ARM Cortex-A53, 512MB RAM, MicroSD, Wifi, HDMI, 1×USB 2.0

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RPI3-MODAP
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI3-MODAP
                                                                                                  Newark Part No.80AC9303
                                                                                                  Product RangeRaspberry Pi 3 Model A+
                                                                                                  Also Known AsGTIN UPC EAN: 0652508442181
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,540 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$36.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI3-MODAP
                                                                                                  Newark Part No.80AC9303
                                                                                                  Product RangeRaspberry Pi 3 Model A+
                                                                                                  Also Known AsGTIN UPC EAN: 0652508442181
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2837B0
                                                                                                  Core Type64-bit ARM Cortex-A53
                                                                                                  No. of Cores4Cores
                                                                                                  GPUVideoCore IV
                                                                                                  CPU Speed1.4GHz
                                                                                                  RAM Memory Size512MB
                                                                                                  USB PortsUSB 2.0 x 1
                                                                                                  Ethernet Ports-
                                                                                                  HDMI PortsFull Size HDMI x 1
                                                                                                  Product RangeRaspberry Pi 3 Model A+
                                                                                                  Audio / Video Interface3.5mm Audio Jack
                                                                                                  General Purpose I/O40Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceSupported
                                                                                                  Wi-Fi ConnectivitySupported 2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                  Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                                                  Power InletmicroUSB, GPIO
                                                                                                  Power Over Ethernet-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  RPI3-MODAP is a Raspberry Pi 3 Model A+ featuring a 64bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, and Bluetooth 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+.

                                                                                                  • Broadcom BCM2837B0, Cortex-A53 64-bit SoC at 1.4 GHz
                                                                                                  • 512MB LPDDR2 SDRAM
                                                                                                  • 2.4GHz/5GHz 802.11 b/g/n Wireless LAN
                                                                                                  • Bluetooth Low Energy 4.2 (BLE)
                                                                                                  • Full size HDMI, MIPI DSI display port, MIPI CSI camera port
                                                                                                  • 4-Pole stereo audio/composite video jack
                                                                                                  • Micro SD format for loading operating system and data storage
                                                                                                  • Input power: 5V/2.5A DC via micro USB connector, 5V DC via GPIO header
                                                                                                  • Extended 40-pin GPIO header
                                                                                                  • Operating temperature range from 0 to 50°C

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2837B0

                                                                                                  No. of Cores

                                                                                                  4Cores

                                                                                                  CPU Speed

                                                                                                  1.4GHz

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 1

                                                                                                  HDMI Ports

                                                                                                  Full Size HDMI x 1

                                                                                                  Audio / Video Interface

                                                                                                  3.5mm Audio Jack

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  Supported

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 4.2 BLE

                                                                                                  Power Over Ethernet

                                                                                                  -

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A53

                                                                                                  GPU

                                                                                                  VideoCore IV

                                                                                                  RAM Memory Size

                                                                                                  512MB

                                                                                                  Ethernet Ports

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Raspberry Pi 3 Model A+

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Wi-Fi Connectivity

                                                                                                  Supported 2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                  Power Inlet

                                                                                                  microUSB, GPIO

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.