New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RPI3-MODBP

                                                                                                  SBC, Raspberry Pi3 B+, BCM2837B0, ARM Cortex-A53, 1GB RAM, MicroSD, Wifi, HDMI, 4xUSB 2.0 Ports

                                                                                                  RASPBERRY-PI
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  RASPBERRY-PI RPI3-MODBP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI3-MODBP
                                                                                                  Newark Part No.49AC7637
                                                                                                  Product RangeRaspberry Pi 3 Model B+
                                                                                                  Also Known AsGTIN UPC EAN: 713179640259
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8,635 In Stock

                                                                                                  2,400 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRPI3-MODBP
                                                                                                  Newark Part No.49AC7637
                                                                                                  Product RangeRaspberry Pi 3 Model B+
                                                                                                  Also Known AsGTIN UPC EAN: 713179640259
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2837B0
                                                                                                  Core Type64-bit ARM Cortex-A53
                                                                                                  No. of Cores4Cores
                                                                                                  GPUVideoCore IV
                                                                                                  CPU Speed1.4GHz
                                                                                                  RAM Memory Size1GB
                                                                                                  USB PortsUSB 2.0 x 4
                                                                                                  Ethernet PortsGigabit Ethernet Over USB 2.0
                                                                                                  HDMI PortsFull Size HDMI x 1
                                                                                                  Product RangeRaspberry Pi 3 Model B+
                                                                                                  Audio / Video Interface3.5mm Audio Jack
                                                                                                  General Purpose I/O40Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceSupported
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                  Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                                                  Power InletmicroUSB, GPIO
                                                                                                  Power Over EthernetSupported
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  Raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.

                                                                                                  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
                                                                                                  • PoE capability via a separate PoE HAT
                                                                                                  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
                                                                                                  • 40 pin extended GPIO
                                                                                                  • 4 x USB 2 ports
                                                                                                  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
                                                                                                  • MicroSD card slot for operating system and data storage
                                                                                                  • 4-pole stereo audio/composite video output port

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2837B0

                                                                                                  No. of Cores

                                                                                                  4Cores

                                                                                                  CPU Speed

                                                                                                  1.4GHz

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 4

                                                                                                  HDMI Ports

                                                                                                  Full Size HDMI x 1

                                                                                                  Audio / Video Interface

                                                                                                  3.5mm Audio Jack

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  Supported

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 4.2 BLE

                                                                                                  Power Over Ethernet

                                                                                                  Supported

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A53

                                                                                                  GPU

                                                                                                  VideoCore IV

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  Ethernet Ports

                                                                                                  Gigabit Ethernet Over USB 2.0

                                                                                                  Product Range

                                                                                                  Raspberry Pi 3 Model B+

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                  Power Inlet

                                                                                                  microUSB, GPIO

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.