New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Kits
                                                                                                  Print Page

                                                                                                  RASP PI MODEL B 8GB

                                                                                                  Single Board Computer, RPI MODEL-B Board + Starter Bundle, 8GB SD CARD, Wireless Mouse/ Keyboard

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASP PI MODEL B 8GB
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASP PI MODEL B 8GB
                                                                                                  Newark Part No.05X8982
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASP PI MODEL B 8GB
                                                                                                  Newark Part No.05X8982
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM11
                                                                                                  Silicon Core NumberBCM2835
                                                                                                  Kit ContentsRPI MOD-B Brd, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, KeyBrd/Mouse, Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RASP PI model B 8GB is a Raspberry Pi model B board with 8GB memory card. This is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi B board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.

                                                                                                  • Broadcom BCM2835 SoC full HD multimedia applications processor
                                                                                                  • 512MB SDRAM operates at 400MHz
                                                                                                  • 26 pin extended GPIO
                                                                                                  • 10/100 Ethernet RJ45 onboard network
                                                                                                  • 2 USB 2.0 ports
                                                                                                  • CSI camera port for connecting the Raspberry Pi camera
                                                                                                  • DSI display port for connecting the Raspberry Pi touch screen display
                                                                                                  • SD / MMC / SDIO card slot
                                                                                                  • Composite RCA and HDMI port
                                                                                                  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

                                                                                                  Contents

                                                                                                  RPI MOD-B board, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, Keyboard/Mouse, Power Supply.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  Core Sub-Architecture

                                                                                                  ARM11

                                                                                                  Kit Contents

                                                                                                  RPI MOD-B Brd, 8GB SD CARD, BOARD-GANIZER, HDMI Cable, KeyBrd/Mouse, Power Supply

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  BCM2835

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate