New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Kits
                                                                                                  Print Page

                                                                                                  PI3-IBM-IOT-LEARNKIT

                                                                                                  Development Kit, Raspberry Pi 3 Model B, Sense HAT, IBM Watson IoT Learner Kit

                                                                                                  ELEMENT14
                                                                                                  ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                  ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                  ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                  ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                  ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                  ELEMENT14 PI3-IBM-IOT-LEARNKIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoPI3-IBM-IOT-LEARNKIT
                                                                                                  Newark Part No.95Y1869
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoPI3-IBM-IOT-LEARNKIT
                                                                                                  Newark Part No.95Y1869
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Kit ContentsRaspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, HAT Enclosure, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM8
                                                                                                  Silicon Core NumberBCM2837, BCM43438
                                                                                                  Product RangeKits and Bundles Including Pi
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The PI3-IBM-IOT-LEARNKIT is an IBM Watson IoT platform. IBM Watson IoT platform makes it easy to model, simulate and analyze fun projects such as a personal weather station or a face-detecting robot. Build and realize them on popular low-cost hardware platforms like Raspberry Pi 3. Develop important career skills by using the same tools that professional engineers and scientists use every day. Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board. The Sense HAT features official sense HAT from the Raspberry Pi foundation, 8x8 LED matrix display, accelerometer, gyroscope and magnetometer, air pressure sensor, temperature and humidity sensor, small joystick.

                                                                                                  • Quad core 1.2GHz Broadcom BCM2837 64bit CPU, 1GB RAM
                                                                                                  • BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board, 40 pin extended GPIO
                                                                                                  • 4 x USB 2 ports, 4 pole stereo output and composite video port, full size HDMI
                                                                                                  • CSI camera port for connecting a Raspberry Pi camera
                                                                                                  • DSI display port for connecting a Raspberry Pi touchscreen display
                                                                                                  • Micro SD port for loading your operating system and storing data
                                                                                                  • Upgraded switched Micro USB power source up to 2.5A

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Wireless, Hobby & Education, Consumer Electronics

                                                                                                  Contents

                                                                                                  Raspberry Pi 3, 16GB microSD card pre-loaded with raspbian image, Sense HAT, Power supply, Case.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  Core Sub-Architecture

                                                                                                  ARM8

                                                                                                  Product Range

                                                                                                  Kits and Bundles Including Pi

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi 3 Model B Single Board Computer, Raspberry Pi Sense HAT, microSD card w/SD adapter with Operating System, HAT Enclosure, Official Raspberry Pi 5.1V 2.5A Power Supply, Quick Start Guide, Safety Leaflet

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  BCM2837, BCM43438

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.