3 Product Results Found for "microcontrollers"
Find a huge range of Raspberry Pi Microcontrollers at Newark Electronics Canada. We stock a large selection of Raspberry Pi Microcontrollers, including new and most popular products from the world's top manufacturers including: Raspberry-pi
View
Buyer
Engineer
Manufacturer
Device Core
Data Bus Width
Operating Frequency Max
No. of Bits
Program Memory Size
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
Supply Voltage Min
ADC Resolution
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AJ8739 | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 | ARM Cortex-M0+ | 32 bit | 133MHz | 32bit | - | 133MHz | 56Pins | QFN | 30I/O's | QFN | I2C, SPI, UART, USB | 264KB | I2C, SPI, UART, USB | 32bit | 4Channels | 1.8V | 12Bit | 3.3V | -20°C | 85°C | Surface Mount | |||||
09AN9264 | Each (Supplied on Full Reel) Full Reel | 1000+ $2.220 | ARM Cortex-M33F | - | 150MHz | - | 2MB | - | 80Pins | QFN | 48I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | - | 3.3V | - | - | - | |||||
09AN9263 | Each (Supplied on Full Reel) Full Reel | 500+ $2.210 1000+ $2.090 | ARM Cortex-M33F | - | 150MHz | - | 2MB | - | 60Pins | QFN | 30I/O's | - | I2C, SPI, PWM, UART, USB | 520KB | - | - | - | 1.8V | - | 3.3V | - | - | - | |||||