New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Other Raspberry Pi Accessories
                                                                                                  Print Page

                                                                                                  922

                                                                                                  Miniature Wireless USB Keyboard

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 922
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No922
                                                                                                  Newark Part No.53W6379
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$68.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No922
                                                                                                  Newark Part No.53W6379
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeMiniature Wireless USB Keyboard
                                                                                                  For Use WithRaspberry Pi Model
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 922 is a miniature wireless USB keyboard with touchpad. It is a smallest wireless USB keyboard with 152mm x 59mm x 12.5mm dimension. It makes great accompaniment to computer such as Beagle Bone or Raspberry Pi. The keyboard itself is battery powered. There is a rechargeable battery inside which can be charged up via USB cable. The keyboard communicates back to the computer via 2.4GHz wireless link (not Bluetooth).

                                                                                                  • Works up to 30ft (10m)
                                                                                                  • Standby time of 500hours to 700hours
                                                                                                  • Backlit keyboard
                                                                                                  • Weight (keyboard and USB adapter) is 100g
                                                                                                  • Weight (keyboard + USB adapter) 100grams
                                                                                                  • USB adapter, wireless 2.4GHz (not Bluetooth)
                                                                                                  • USB charging cable included

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Contents

                                                                                                  Keyboard, USB cable.

                                                                                                  Notes

                                                                                                  The keyboard can only be used with USB host such as computer and Its not intended to be used with an Arduino or Basic Stamp.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Miniature Wireless USB Keyboard

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Model

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate