Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.040 |
Price for:Each
Minimum: 1
Multiple: 1
$68.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No922
Newark Part No.53W6379
Technical Datasheet
Accessory TypeMiniature Wireless USB Keyboard
For Use WithRaspberry Pi Model
Product Range-
SVHCTo Be Advised
Product Overview
The 922 is a miniature wireless USB keyboard with touchpad. It is a smallest wireless USB keyboard with 152mm x 59mm x 12.5mm dimension. It makes great accompaniment to computer such as Beagle Bone or Raspberry Pi. The keyboard itself is battery powered. There is a rechargeable battery inside which can be charged up via USB cable. The keyboard communicates back to the computer via 2.4GHz wireless link (not Bluetooth).
- Works up to 30ft (10m)
- Standby time of 500hours to 700hours
- Backlit keyboard
- Weight (keyboard and USB adapter) is 100g
- Weight (keyboard + USB adapter) 100grams
- USB adapter, wireless 2.4GHz (not Bluetooth)
- USB charging cable included
Applications
Wireless, Communications & Networking
Contents
Keyboard, USB cable.
Notes
The keyboard can only be used with USB host such as computer and Its not intended to be used with an Arduino or Basic Stamp.
Technical Specifications
Accessory Type
Miniature Wireless USB Keyboard
Product Range
-
For Use With
Raspberry Pi Model
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate