Raspberry Pi Enclosures & Cases:

426 Products Found

Newark offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
Accessory Type
External Height
External Width
External Depth
Enclosure Material
Enclosure / Case Material
Product Range
Body Color
Kit Contents
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AK5257

RoHS

Each
1+
$40.840
Min: 1 / Mult: 1
Raspberry PI B+ Development Boards
-
90mm
71.1mm
32.2mm
-
ABS, Polycarbonate
-
-
-
86AK4241

RoHS

Each
1+
$5.400
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
-
32.3mm
62mm
94mm
-
ABS
-
-
-
22AM3280

RoHS

Each
1+
$112.740
10+
$103.290
25+
$101.950
50+
$99.560
100+
$93.360
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
-
59.4mm
99.2mm
75.1mm
-
Aluminium
-
-
-
22AM3295

RoHS

Each
1+
$115.440
10+
$105.770
25+
$104.400
50+
$101.930
100+
$95.590
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
-
59.4mm
99.2mm
75.1mm
-
Aluminium
-
-
-
22AM3366

RoHS

Each
1+
$169.380
10+
$155.200
25+
$153.160
50+
$149.560
100+
$140.260
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 3 Model A+ Single Board Computers
-
59.4mm
79.7mm
68.4mm
-
Aluminium
-
-
-
22AM3480

RoHS

Each
1+
$131.730
10+
$120.690
25+
$119.120
50+
$116.320
100+
$109.070
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
35.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM3430

RoHS

Each
1+
$122.760
10+
$112.480
25+
$111.010
50+
$108.400
100+
$101.650
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
59.4mm
100.3mm
75.3mm
-
Aluminium
-
-
-
22AM3434

RoHS

Each
1+
$165.000
10+
$151.170
25+
$149.210
50+
$145.690
100+
$136.620
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
59.4mm
100.3mm
75.3mm
-
Aluminium
-
-
-
22AM3439

RoHS

Each
1+
$128.510
10+
$117.750
25+
$116.220
50+
$113.480
100+
$106.410
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
59.4mm
100.3mm
75.3mm
-
Aluminium
-
-
-
22AM3459

RoHS

Each
1+
$145.050
10+
$132.900
25+
$131.170
50+
$128.080
100+
$120.110
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
35.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM3469

RoHS

Each
1+
$106.800
10+
$97.860
25+
$96.580
50+
$94.310
100+
$88.440
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
35.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM0059

RoHS

Each
1+
$131.430
10+
$120.420
25+
$118.850
50+
$116.060
100+
$108.830
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
-
59.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM0067

RoHS

Each
1+
$134.100
10+
$122.870
25+
$121.270
50+
$118.420
100+
$111.050
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
-
59.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM0072

RoHS

Each
1+
$76.590
10+
$68.890
25+
$67.030
50+
$63.500
100+
$59.550
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
-
59.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM0103

RoHS

Each
1+
$112.480
10+
$103.050
25+
$101.720
50+
$99.320
100+
$93.130
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
-
35.4mm
100.2mm
71mm
-
Aluminium
-
-
-
22AM3332

RoHS

Each
1+
$109.620
10+
$100.450
25+
$99.130
50+
$96.800
100+
$90.770
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
-
35.4mm
99.2mm
71mm
-
Aluminium
-
-
-
22AM3396

RoHS

Each
1+
$147.900
10+
$135.510
25+
$133.750
50+
$130.600
100+
$122.470
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 3 Model A+ Single Board Computers
-
35.4mm
79.7mm
68.4mm
-
Aluminium
-
-
-
22AM3437

RoHS

Each
1+
$148.990
10+
$136.520
25+
$134.730
50+
$131.570
100+
$123.370
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
59.4mm
100.3mm
75.3mm
-
Aluminium
-
-
-
22AM0058

RoHS

Each
1+
$92.980
10+
$83.630
25+
$81.370
50+
$77.090
100+
$72.280
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 5 Single Board Computers
-
59.4mm
100.2mm
71mm
-
Aluminium
-
-
-
25AM9215

RoHS

Each
1+
$19.790
Min: 1 / Mult: 1
Raspberry Pi 4, 5 Boards
-
48mm
123.24mm
192.32mm
-
ABS
-
-
-
85AK5264

RoHS

Each
1+
$51.430
Min: 1 / Mult: 1
Raspberry PI 4 Development Boards
-
90.51mm
106.31mm
62mm
-
ABS, Polycarbonate
-
-
-
22AM3282

RoHS

Each
1+
$129.450
10+
$118.620
25+
$117.070
50+
$114.310
100+
$107.200
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
-
59.4mm
99.2mm
75.1mm
-
Aluminium
-
-
-
22AM3289

RoHS

Each
1+
$118.920
10+
$108.960
25+
$107.540
50+
$105.010
100+
$98.470
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
-
59.4mm
99.2mm
75.1mm
-
Aluminium
-
-
-
22AM3392

RoHS

Each
1+
$134.150
10+
$122.910
25+
$121.310
50+
$118.460
100+
$111.080
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 3 Model A+ Single Board Computers
-
35.4mm
79.7mm
68.4mm
-
Aluminium
-
-
-
22AM3421

RoHS

Each
1+
$111.310
10+
$101.990
25+
$100.660
50+
$98.300
100+
$92.170
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computers
-
59.4mm
100.3mm
75.3mm
-
Aluminium
-
-
-
201-225 of 426 items
of 18 page(s)