Raspberry Pi Enclosures & Cases:

3 Products Found

Newark offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure Material
Enclosure / Case Material
Product Range
Body Color
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40AH1197

RoHS

Each
1+
$5.910
5+
$5.910
10+
$5.910
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Single Board Computer
30mm
64mm
88mm
ABS
ABS
Multicomp Pro Pi-Blox
Blue
26Y5302

RoHS

Each
1+
$7.300
5+
$6.720
10+
$6.410
25+
$5.840
50+
$5.660
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi A+, B, B+ Single Board Computers
33mm
100.1mm
145.1mm
ABS
-
-
Blue
62X3832

RoHS

Each
1+
$11.510
5+
$10.900
10+
$10.360
25+
$10.110
50+
$9.870
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi B Single Board Computer
104mm
66mm
30mm
ABS
-
-
Blue
1-3 of 3 items
of 1 page(s)