Raspberry Pi Enclosures & Cases:

4 Products Found

Newark offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure / Case Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y9422

RoHS

Each
1+
$11.190
5+
$10.830
10+
$10.460
25+
$8.940
50+
$8.650
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
31mm
69.49mm
98.54mm
ABS
1593HAM
31AJ8472

RoHS

Each
1+
$14.140
5+
$12.950
10+
$11.770
25+
$11.080
50+
$11.050
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
31mm
69.49mm
98.54mm
ABS
1593HAM
31AJ8474

RoHS

Each
1+
$12.320
5+
$11.920
10+
$11.510
25+
$9.830
50+
$9.520
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
31mm
69.49mm
98.54mm
ABS
1593HAM
31AJ8473

RoHS

Each
1+
$9.590
5+
$9.360
10+
$9.130
25+
$8.890
50+
$8.750
More Pricing...
Min: 1 / Mult: 1
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
31mm
69.49mm
98.54mm
ABS
1593HAM
1-4 of 4 items
of 1 page(s)