New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Screens & Displays
                                                                                                  Print Page

                                                                                                  RASPBERRYPI-DISPLAY..

                                                                                                  Raspberry Pi 7" Touch Screen Display with 10 Finger Capacitive Touch

                                                                                                  RASPBERRY-PI
                                                                                                  RASPBERRY-PI RASPBERRYPI-DISPLAY..
                                                                                                  RASPBERRY-PI RASPBERRYPI-DISPLAY..
                                                                                                  RASPBERRY-PI RASPBERRYPI-DISPLAY..
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRYPI-DISPLAY..
                                                                                                  Newark Part No.49Y1712
                                                                                                  Product RangeDisplays
                                                                                                  Also Known AsGTIN UPC EAN: 640522710386
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRYPI-DISPLAY..
                                                                                                  Newark Part No.49Y1712
                                                                                                  Product RangeDisplays
                                                                                                  Also Known AsGTIN UPC EAN: 640522710386
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Screen & Display Type7" Touchscreen Display
                                                                                                  For Use WithRaspberry Pi Single Board Computers
                                                                                                  Product RangeDisplays
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 7" Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. It is truly interactive as the latest software drivers will support a virtual 'on screen' keyboard, so there is no need to plug in a keyboard and mouse.

                                                                                                  • Turn your Raspberry Pi into a touch screen tablet, infotainment system, or standalone device
                                                                                                  • 10 finger capacitive touch
                                                                                                  • Screen Dimensions: 194mm x 110mm x 20mm
                                                                                                  • Viewable screen size: 155mm x 86mm
                                                                                                  • Screen Resolution 800 x 480 pixels

                                                                                                  Applications

                                                                                                  Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices

                                                                                                  Contents

                                                                                                  7" Touchscreen Display, Adapter Board, DSI Ribbon cable, 4 x Stand-offs and screws, 4 x Jumper wires

                                                                                                  Notes

                                                                                                  NB: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased seperately

                                                                                                  Technical Specifications

                                                                                                  Screen & Display Type

                                                                                                  7" Touchscreen Display

                                                                                                  Product Range

                                                                                                  Displays

                                                                                                  For Use With

                                                                                                  Raspberry Pi Single Board Computers

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.