New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Cameras & Lenses
                                                                                                  Print Page

                                                                                                  SC0870

                                                                                                  High Quality Camera, IMX477R, All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI SC0870
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC0870
                                                                                                  Newark Part No.62AK8681
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  49 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$75.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $75.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoSC0870
                                                                                                  Newark Part No.62AK8681
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSony
                                                                                                  Camera TypeHigh Quality Camera
                                                                                                  Lens Type-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Resolution12.3MP
                                                                                                  Silicon Core NumberIMX477R
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithAll Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
                                                                                                  Kit ContentsIMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  SC0870 is a CS mount high quality camera. It is an affordable high-quality camera from Raspberry Pi. It offers 12-megapixel resolution and a 7.9mm-diagonal sensor for impressive low-light performance. The M12 mount variant is designed to work with most interchangeable M12 lenses, and the CS Mount variant is designed to work with interchangeable lenses in both CS- and C-mount form factors. Other lens form factors can be accommodated using third-party lens adapters. The high quality camera is well suited to industrial and consumer applications, including security cameras, which require the highest levels of visual fidelity and/ or integration with specialist optics. It is compatible with all models of Raspberry Pi computer from Raspberry Pi 1 Model B onwards, using the latest software release. The package comprises a circuit board carrying a Sony IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, and a milled aluminum lens mount with an integrated tripod mount.

                                                                                                  • Sony IMX477R stacked, back-illuminated sensor
                                                                                                  • 1.55μm × 1.55μm pixel size
                                                                                                  • RAW12/10/8, COMP8 output, 1/2.3” (7.9mm) or larger lens sensor format
                                                                                                  • 7.87inch ribbon cable length, 1/4”-20 tripod mount
                                                                                                  • Integrated² IR cut filter

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Sony

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IMX477R

                                                                                                  For Use With

                                                                                                  All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Camera Type

                                                                                                  High Quality Camera

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Resolution

                                                                                                  12.3MP

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate