Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-PSU-US-MK1
Newark Part No.53W8467
Technical Datasheet
Accessory TypePower Supply
For Use WithRaspberry Pi
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
The RPI-PSU-US-MK1 is a micro USB Power Supply, provides 5VDC voltage at up to 1A output current. It is specifically designed for use with the Raspberry Pi device. It offers a highly efficient output meeting latest CEC stage 2 (V) requirements and is safety approved. It has a fixed pin and features short circuit and over current protection as standard. It has MTBF of 50K hours at 25°C.
- 0.01A minimum current
- 69.2% efficiency
- 0 to 40°C operating temperature
- 1.8m DC cord
- ±5% output regulation
Applications
Power Management
Technical Specifications
Accessory Type
Power Supply
Product Range
-
SVHC
To Be Advised
For Use With
Raspberry Pi
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate