New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  2327

                                                                                                  Development Board, PWM/Servo Control HAT For Raspberry Pi, 16-Channel

                                                                                                  ADAFRUIT
                                                                                                  ADAFRUIT 2327
                                                                                                  ADAFRUIT 2327
                                                                                                  ADAFRUIT 2327
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No2327
                                                                                                  Newark Part No.31AC4593
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$24.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No2327
                                                                                                  Newark Part No.31AC4593
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Add-On-Card & Module Type-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Product RangeHATs - Automation and Motor Contol
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi Mini Kit
                                                                                                  Kit ContentsBoard, Header
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Adafruit 16-Channel 12-bit PWM/Servo HAT for use with Raspberry Pi Model Zero, A+, B+, Pi 2, Pi 3, or Pi 4 (any Pi with 2x20 header).

                                                                                                  • Works with any servo that can be powered by 5V and take 3.3V logic level signals
                                                                                                  • Dimensions w/ components: 65mm x 56mm x 13mm / 2.6" x 2.2" x 0.5"

                                                                                                  Contents

                                                                                                  Adafruit 16-channel PWM / Servo HAT, 1 x 3x4 right angle male header - 4 pack ($2.95), 1 x 5V 2A (2000mA) switching power supply - UL listed, 1 x brass M2.5 standoffs for Pi HATs - black plated - pack of 2.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Automation and Motor Contol

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board, Header

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Mini Kit

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.