New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. Antennas
                                                                                                  4. External Antennas
                                                                                                  Print Page

                                                                                                  MIKE15/2.5M/FMEF/S/S/26

                                                                                                  External Antenna, Whip, Quad Band, Linear, 2.401GHz to 2.483GHz, 2.8305dBi, 2.86 VSWR

                                                                                                  SIRETTA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIRETTA MIKE15/2.5M/FMEF/S/S/26
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoMIKE15/2.5M/FMEF/S/S/26
                                                                                                  Newark Part No.78AH1866
                                                                                                  Product RangeMike 15
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$75.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $75.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIRETTA
                                                                                                  ManufacturerSIRETTA
                                                                                                  Manufacturer Part NoMIKE15/2.5M/FMEF/S/S/26
                                                                                                  Newark Part No.78AH1866
                                                                                                  Product RangeMike 15
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna BandQuad Band
                                                                                                  Antenna TypeWhip
                                                                                                  Frequency Min1.71GHz
                                                                                                  Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
                                                                                                  Frequency Max2.7GHz
                                                                                                  VSWR1.85, 1.6, 2.11, 2.86
                                                                                                  Gain5dBi
                                                                                                  Gain0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi
                                                                                                  VSWR2
                                                                                                  Antenna MountingMagnetic
                                                                                                  Product RangeMike 15
                                                                                                  Input Power-
                                                                                                  Protocol2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna Case / Package-
                                                                                                  Operating Temperature Min40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Antenna PolarizationVertical
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Antenna Band

                                                                                                  Quad Band

                                                                                                  Frequency Min

                                                                                                  1.71GHz

                                                                                                  Frequency Max

                                                                                                  2.7GHz

                                                                                                  Gain

                                                                                                  5dBi

                                                                                                  VSWR

                                                                                                  2

                                                                                                  Product Range

                                                                                                  Mike 15

                                                                                                  Protocol

                                                                                                  2G, 3G, 4G, 5G, Bluetooth, IEEE, ISM, LoRa, Sigfox, Wi-Fi, WLAN, Zigbee

                                                                                                  Antenna Case / Package

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Antenna Type

                                                                                                  Whip

                                                                                                  Frequency Range

                                                                                                  433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz

                                                                                                  VSWR

                                                                                                  1.85, 1.6, 2.11, 2.86

                                                                                                  Gain

                                                                                                  0.749dBi, 1.075dBi, 2.078dBi, 2.87dBi, 2.8305dBi

                                                                                                  Antenna Mounting

                                                                                                  Magnetic

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Operating Temperature Min

                                                                                                  40°C

                                                                                                  Antenna Polarization

                                                                                                  Vertical

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate