Coaxial Cable:

805 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27C2165

RoHS

Spool of 100
1+
$290.680
5+
$268.330
10+
$249.410
Total:$581.36
Min: 2 / Mult: 2
RG174
-
Copper
2.794mm
50ohm
Gray
PVC
Solid
-
100ft
30.48m
24.5AWG
43W6196
Box of 1000
1+
$190.360
Total:$190.36
Min: 1 / Mult: 1
RG6
0.82mm²
Copper
6.8mm
-
Black, White
PVC
-
-
1000ft
304.8m
18AWG
87K1562

RoHS

Spool of 500
1+
$2,869.670
5+
$2,648.930
10+
$2,462.140
Total:$2,869.67
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
-
500ft
152.4m
13AWG
19C5531

RoHS

Spool of 500
1+
$2,834.800
5+
$2,725.170
10+
$2,631.190
Total:$2,834.80
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
7 x 19AWG
-
500ft
152.4m
10AWG
04F3142

RoHS

Spool of 1000
1+
$2,492.270
Total:$2,492.27
Min: 1 / Mult: 1
RG58
-
Copper
4.95mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
02F4118

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
1000ft
304.8m
20AWG
03F7177

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG142
-
Copper Coated Steel
4.953mm
50ohm
Brown
FEP
Solid
-
500ft
152.4m
19AWG
87K7164

RoHS

Spool of 500
1+
$1,629.430
5+
$1,566.420
10+
$1,512.410
Total:$1,629.43
Min: 1 / Mult: 1
RG58
-
Copper
4.953mm
50ohm
Black
PVC
Solid
-
500ft
152.4m
19AWG
15B3181

RoHS

Spool of 500
1+
$2,808.760
5+
$2,700.130
10+
$2,607.030
Total:$2,808.76
Min: 1 / Mult: 1
RG62B
-
Copper Coated Steel
6.147mm
93ohm
Black
PVC
7 x 32AWG
-
500ft
152.4m
24AWG
03F3938

RoHS

Spool of 500
1+
$2,905.240
5+
$2,792.890
10+
$2,696.580
Total:$2,905.24
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
500ft
152.4m
10AWG
03F3939

RoHS

Spool of 1000
1+
$5,810.480
5+
$5,585.760
10+
$5,393.150
Total:$5,810.48
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
1000ft
304.8m
10AWG
87K1502

RoHS

Spool of 1000
1+
$2,997.710
5+
$2,881.770
10+
$2,782.390
Total:$2,997.71
Min: 1 / Mult: 1
RG58
-
Copper
4.953mm
50ohm
Black
PE
Solid
-
1000ft
304.8m
19AWG
01J3968

RoHS

Spool of 500
1+
$1,029.520
5+
$989.700
10+
$955.570
Total:$1,029.52
Min: 1 / Mult: 1
RG179
-
Copper
2.54mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
28.5AWG
74R4852

RoHS

Spool of 1000
10+
$114.120
Total:$5,706.00
Min: 50 / Mult: 1
RG-G/U
0.82mm²
Copper Coated Steel
6.9mm
75ohm
Black
PVC
-
-
1000ft
304.8m
18AWG
03F3320

RoHS

Spool of 500
1+
$3,119.850
5+
$2,999.190
10+
$2,895.780
Total:$3,119.85
Min: 1 / Mult: 1
RG8
-
Copper
10.29mm
52ohm
Black
PVC
7 x 21AWG
-
500ft
152.4m
13AWG
87K1564

RoHS

Spool of 500
1+
$723.210
5+
$695.240
10+
$671.260
Total:$723.21
Min: 1 / Mult: 1
RG59
-
Copper
6.1mm
75ohm
Black
PVC
Solid
-
500ft
152.4m
23AWG
87K1861

RoHS

Spool of 1000
1+
$7,473.490
5+
$7,184.460
10+
$6,936.720
Total:$7,473.49
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
52ohm
Black
PVC
7 x 21AWG
-
1000ft
304.8m
13AWG
03F1348

RoHS

Spool of 500
1+
$822.580
5+
$790.780
10+
$763.500
Total:$822.58
Min: 1 / Mult: 1
RG59
-
Copper
6.121mm
75ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
74R4864

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59U
0.52mm²
Copper Coated Steel
6.8mm
75ohm
Black
PVC
-
-
1000ft
304.8m
20AWG
89K8250

RoHS

Spool of 500
1+
$2,090.840
5+
$2,009.990
10+
$1,940.680
Total:$2,090.84
Min: 1 / Mult: 1
RG62
-
Copper
6.15mm
93ohm
Black
PE
Solid
-
500ft
152.4m
22AWG
03F1336

RoHS

Spool of 500
1+
$3,955.000
5+
$3,802.040
10+
$3,670.940
Total:$3,955.00
Min: 1 / Mult: 1
RG213
-
Copper
10.29mm
50ohm
Black
PVC
7 x 21AWG
-
500ft
152.4m
13AWG
87K1551

RoHS

Spool of 1000
1+
$7,363.290
5+
$7,078.520
10+
$6,834.440
Total:$7,363.29
Min: 1 / Mult: 1
RG8
-
Copper
2.743mm
50ohm
Black
PVC
7 x 19AWG
-
1000ft
304.8m
11AWG
03F2138

RoHS

Spool of 1000
1+
$3,235.660
5+
$2,986.770
10+
$2,776.150
Total:$3,235.66
Min: 1 / Mult: 1
RG58
-
Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
1000ft
304.8m
22AWG
03F3942

RoHS

Spool of 1000
1+
$6,122.950
5+
$5,886.150
10+
$5,683.190
Total:$6,122.95
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
50ohm
Black
PVC
Solid
-
1000ft
304.8m
10AWG
04F5186

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG58
-
Copper
4.9mm
52ohm
Black
PVC
Solid
-
500ft
152.4m
20AWG
276-300 of 805 items
of 33 page(s)