Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-195RW-R1K
Newark Part No.86AK2946
Product Range195RW Series
Your Part Number
93 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,291.760 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,291.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-195RW-R1K
Newark Part No.86AK2946
Product Range195RW Series
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.95mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range195RW Series
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge-
SVHCTo Be Advised
Product Overview
CA-195RW-R1K is a CA-195RW series coaxial cable. It features excellent low loss characteristics and is ideal for shorter cable runs and "jumper" cables. The CA-195RW features a white fire retardant FR-PVC jacket which is ideal for applications where high performance and aesthetics are important. This cable is a high performance alternative to RG58 cable. Typical applications include RF antenna cable assemblies, RF pigtails, Wi-Fi installations and WLAN.
- Excellent low loss characteristics
- High performance alternative to RG58 cable
- High performance flexible coaxial cable construction
- White fire retardant FR-PVC jacket, lightweight - easy to work with
- Available in 1000ft reel length
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
195RW Series
Reel Length (Metric)
304.8m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate