New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  EKSHCNZWZ

                                                                                                  Evaluation Kit, EBSHCN Bluetooth Module, nRF52832, J-Link Lite Programmer/Debugger Included

                                                                                                  TAIYO YUDEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAIYO YUDEN EKSHCNZWZ
                                                                                                  ManufacturerTAIYO YUDEN
                                                                                                  Manufacturer Part NoEKSHCNZWZ
                                                                                                  Newark Part No.48AC9992
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TAIYO YUDEN
                                                                                                  ManufacturerTAIYO YUDEN
                                                                                                  Manufacturer Part NoEKSHCNZWZ
                                                                                                  Newark Part No.48AC9992
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTaiyo Yuden
                                                                                                  Silicon Core NumberEYSHCNZWZ
                                                                                                  Application Sub TypeBluetooth Low Energy, SoC
                                                                                                  Kit ContentsEvaluation Board EYSHCNZWZ, Segger J-Link LITE
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The EKSHCNZWZ from Taiyo Yuden is an evaluation kit for EYSHCNZWZ Bluetooth v5.0 low energy module. The 2Mbps BLE module is ideal for applications that require wireless communication with low energy consumption. The EYSHCNZWZ operates on the 2.4GHz band with +4dBm of output power. It incorporates system clock, sleep clock, LC for DC/DC, integrated high performance ceramic chip antenna and supports 30 GPIO.

                                                                                                  • Module contains nRF52832 (Nordic) SoC built around ARM® Cortex® M4F 32bit processor
                                                                                                  • Interface : SPI, UART, I2C, I2S, PDM and 12bit ADC

                                                                                                  Contents

                                                                                                  EYSHCNZWZ evaluation board, J-Link Lite.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Taiyo Yuden

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, SoC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  EYSHCNZWZ

                                                                                                  Kit Contents

                                                                                                  Evaluation Board EYSHCNZWZ, Segger J-Link LITE

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (4)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate