Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $128.770 | $27.800 |
| 5+ | $125.080 | $27.800 |
| 10+ | $121.380 | $27.800 |
| 25+ | $117.680 | $27.800 |
| 50+ | $109.540 | $27.800 |
| 100+ | $103.610 | $27.800 |
| 250+ | $100.650 | $27.800 |
Price for:Each
Minimum: 1
Multiple: 1
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWPP109B009
Newark Part No.03AC2016
Technical Datasheet
Board TypeBLE Sensor Tag Demo
Silicon ManufacturerSensor Solutions - TE Connectivity
Silicon Core NumberMS8607-02BA01
IC FunctionNovel Digital Combination Sensor
Application Sub TypeSensor Tag
Kit ContentsBLE Sensor Tag Demo Module MS8607-02BA01
Product Range-
SVHCTo Be Advised
Product Overview
BLE sensor tag demo V1.1 for use with USB dongle key for Windows PC. The sensor tag demo V1.1 reports humidity, temperature and barometric pressure through a standard low power 2.4GHz wireless communication protocol. It is based on the MEAS low power digital component sensor MS8607 for pressure, humidity and temperature. The USB dongle is available to connect the sensor tag to your personal laptop. Typical applications include smart building, smart home, HVAC controller, maintenance, smart phones and tablets accessories.
- Standard 2.4GHz wireless communication tag
- Humidity range from 0 to 100%RH
- Temperature range from -20°C to +85°C
- Pressure range from 300 to 1,200mBar
- Windows® PC compatible
Technical Specifications
Board Type
BLE Sensor Tag Demo
Silicon Core Number
MS8607-02BA01
Application Sub Type
Sensor Tag
Product Range
-
Silicon Manufacturer
Sensor Solutions - TE Connectivity
IC Function
Novel Digital Combination Sensor
Kit Contents
BLE Sensor Tag Demo Module MS8607-02BA01
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate