New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  DA14592-016FDEVKT-P

                                                                                                  DEV KIT PRO, BLUETOOTH LOW ENERGY, SOC ROHS COMPLIANT: YES

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS DA14592-016FDEVKT-P
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoDA14592-016FDEVKT-P
                                                                                                  Newark Part No.83AK6885
                                                                                                  Your Part Number
                                                                                                  27 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$101.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $101.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoDA14592-016FDEVKT-P
                                                                                                  Newark Part No.83AK6885
                                                                                                  Board TypePro Development Kit
                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberDA14592
                                                                                                  IC FunctionBluetooth Low Energy, SoC
                                                                                                  Application Sub TypeBluetooth Low Energy, SoC
                                                                                                  Kit ContentsDevelopment Board DA14592, Daughterboard, Cables
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DA14592-016FDEVKT-P is a SmartBond DA14592 Bluetooth Low Energy 5.2 SoC development kit Pro. It includes a motherboard, daughterboard, and cables. This kit is specifically designed for software application development and power measurements. The DA14592 is a dual-core Bluetooth 5.2 System on Chip (SoC) with 256kB of embedded flash that operates at ultra-low power levels, providing world-class RF performance.

                                                                                                  • Easily attached/detached daughterboards
                                                                                                  • Integrated power measurement module
                                                                                                  • Can be powered from a USB power bank
                                                                                                  • DC/DC buck or low-dropout regulator (LDO) mode operation
                                                                                                  • MikroBUS and Pmod™ headers
                                                                                                  • SEGGER J-Link debugger

                                                                                                  Contents

                                                                                                  Motherboard, SoC daughterboard, USB cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Pro Development Kit

                                                                                                  Silicon Core Number

                                                                                                  DA14592

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, SoC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  IC Function

                                                                                                  Bluetooth Low Energy, SoC

                                                                                                  Kit Contents

                                                                                                  Development Board DA14592, Daughterboard, Cables

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate