NFC / RFID ICs:
184 Products FoundView
Buyer
Engineer
Manufacturer
Memory Density
RF Primary Function
Frequency Min
Memory Size
Frequency Max
RFID IC Type
Supply Voltage Min
Memory Configuration
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
Clock Frequency
Clock Frequency Max
Output Power
IC Case / Package
RF IC Case Style
No. of Pins
Memory Case Style
Interfaces
Standards
Product Range
Operating Temperature Min
Current Consumption
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.590 10+ $13.240 25+ $12.100 50+ $11.530 100+ $10.960 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 3.6V | - | - | 1.375W | HVQFN | 1.375W | HVQFN | 40Pins | - | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | -30°C | 20mA | 85°C | - | ||||||
65AH3848 RoHS | Each | 1+ $3.780 10+ $3.620 25+ $3.420 50+ $3.370 100+ $3.310 | - | - | - | - | - | 13.56MHz | Reader | 3V | - | - | - | - | 3.6V | - | - | - | QFN | - | QFN | 36Pins | - | SPI | ISO/IEC 14443/2/3 B | AT88RF1354 | -40°C | 250mA | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.590 10+ $2.440 25+ $2.370 50+ $2.310 100+ $2.260 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.300 10+ $2.170 25+ $2.090 50+ $2.080 100+ $2.050 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | NSOIC | - | NSOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $2.050 25+ $1.890 50+ $1.850 100+ $1.800 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN-EP | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.950 10+ $2.550 25+ $2.420 50+ $2.330 100+ $2.230 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.62V | - | - | - | 2KB | 5.5V | - | - | - | XQFN | - | XQFN | 16Pins | - | I2C | ISO/IEC 15693 | - | -40°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.880 25+ $1.840 50+ $1.810 100+ $1.770 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 16Kbit | 5.5V | - | - | - | TSSOP | - | TSSOP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $2.190 25+ $2.100 50+ $2.060 100+ $2.010 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | NSOIC | - | NSOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 10+ $2.260 25+ $2.160 50+ $2.140 100+ $2.120 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | TSSOP | - | TSSOP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.230 25+ $1.180 50+ $1.170 100+ $1.160 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | NSOIC | - | NSOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.460 25+ $1.390 50+ $1.350 100+ $1.300 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | TSSOP | - | TSSOP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each | 1+ $0.973 10+ $0.905 100+ $0.848 500+ $0.821 1000+ $0.794 | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | TSSOP | - | TSSOP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.270 10+ $4.650 25+ $4.420 50+ $4.270 100+ $4.120 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Reader | 2.7V | - | - | - | - | 5.5V | - | - | 230mW | VFQFPN | 230mW | VFQFPN | 32Pins | - | SPI, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | -25°C | 200µA | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.140 10+ $7.380 25+ $7.190 50+ $7.040 100+ $6.880 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 3.3V | - | - | - | 8KB | 5.5V | - | - | 1.25W | HVQFN | 1.25W | HVQFN | 32Pins | - | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | - | -25°C | - | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.270 25+ $1.240 50+ $1.220 100+ $1.200 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | TSSOP | - | TSSOP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.020 10+ $19.060 25+ $18.120 50+ $17.310 100+ $16.500 More Pricing... | - | - | 6.78MHz | - | - | 27.12MHz | Read, Write | 2.7V | - | - | - | 40KB | 5.5V | - | - | 500mW | HVQFN | 500mW | HVQFN | 40Pins | - | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | - | -30°C | 3mA | 85°C | - | ||||||
Each | 1+ $12.220 10+ $10.500 25+ $10.030 50+ $9.370 100+ $8.710 More Pricing... | - | - | - | - | - | 13.56MHz | Reader | 2.5V | - | - | - | - | 3.6V | - | - | - | HVQFN | - | HVQFN | 32Pins | - | I2C, SPI, UART | ISO/IEC 14443A-3, MIFARE | MFRC522 | -25°C | 5µA | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.230 10+ $4.950 25+ $4.720 50+ $4.550 100+ $4.350 More Pricing... | - | - | - | - | - | 13.56MHz | Reader | 2.4V | - | - | - | - | 5.5V | - | - | 1W | VFQFPN | 1W | VFQFPN | 32Pins | - | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.440 10+ $8.720 25+ $8.260 50+ $7.890 100+ $7.480 More Pricing... | - | - | - | - | - | 27.12MHz | Reader | 2.6V | - | - | - | - | 5.5V | - | - | - | VFQFPN | - | VFQFPN | 32Pins | - | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | 5.8µA | 105°C | - | |||||
Each | 1+ $11.900 10+ $9.910 25+ $9.460 50+ $8.820 100+ $8.210 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 1.95V | - | - | - | VFBGA | - | VFBGA | 64Pins | - | I2C, SPI, UART | ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -25°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.050 10+ $1.810 25+ $1.710 50+ $1.660 100+ $1.590 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 16Kbit | 5.5V | - | - | - | NSOIC | - | NSOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.180 10+ $7.080 25+ $6.690 50+ $6.430 100+ $6.180 More Pricing... | - | - | - | - | - | 27.12MHz | Reader | 2.6V | - | - | - | - | 5.5V | - | - | - | VFQFPN | - | VFQFPN | 32Pins | - | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | 5.8µA | 105°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 10+ $1.390 25+ $1.310 50+ $1.260 100+ $1.200 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.670 10+ $2.350 25+ $2.240 50+ $2.170 100+ $2.090 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | NSOIC | - | NSOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.540 | - | - | - | - | - | 13.56MHz | Read, Write | 3V | - | - | - | 8KB | 5.5V | - | - | - | HVQFN | - | HVQFN | 32Pins | - | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE | - | -25°C | 17mA | 85°C | - | ||||||