NFC / RFID ICs:
184 Products FoundView
Buyer
Engineer
Manufacturer
Memory Density
RF Primary Function
Frequency Min
Memory Size
Frequency Max
RFID IC Type
Supply Voltage Min
Memory Configuration
EEPROM Memory Configuration
Memory Interface Type
Programmable Memory
Supply Voltage Max
Clock Frequency
Clock Frequency Max
Output Power
IC Case / Package
RF IC Case Style
No. of Pins
Memory Case Style
Interfaces
Standards
Product Range
Operating Temperature Min
Current Consumption
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.150 | - | NFC Frontend | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | - | 5.5V | - | - | 2.3W | VFBGA | - | VFBGA | 64Pins | - | SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | -40°C | 20mA | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.150 10+ $8.960 25+ $8.210 50+ $7.430 100+ $6.470 More Pricing... | - | - | - | - | - | 27.12MHz | Read, Write | 2.7V | - | - | - | - | 5.5V | - | - | 2W | WFQFN-EP | 2W | WFQFN-EP | 32Pins | - | SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | -40°C | - | 125°C | - | |||||
11AN7567 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.530 10+ $14.110 25+ $13.480 50+ $12.300 100+ $11.410 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
11AN7154 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.260 25+ $1.140 50+ $1.050 100+ $0.893 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
79AK5003 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.640 | - | - | - | - | - | 13.56MHz | Read, Write | 2.7V | - | - | - | - | 5.5V | - | - | 1.375W | HVQFN | 1.375W | HVQFN | 40Pins | - | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | -30°C | 20mA | 85°C | - | |||||
86AK3135 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.790 | - | - | - | - | - | 13.56MHz | Read, Write | 2.4V | - | - | - | - | 5.5V | - | - | - | UFQFPN | - | UFQFPN | 32Pins | - | I2C, SPI | FeliCa, ISO/IEC 14443A/14443B/15693/18092, MIFARE | - | -40°C | - | 105°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.950 10+ $1.710 25+ $1.550 50+ $1.390 100+ $1.210 More Pricing... | - | NFC Tag | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.62V | - | - | - | 2KB | 5.5V | - | - | - | SOIC | - | SOIC | 8Pins | - | I2C | ISO/IEC 15693 | - | -40°C | 138µA | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.450 25+ $2.210 50+ $1.980 100+ $1.730 More Pricing... | - | NFC Tag | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.62V | - | - | - | 2KB | 5.5V | - | - | - | TSSOP | - | TSSOP | 16Pins | - | I2C | ISO/IEC 15693 | - | -40°C | 138µA | 105°C | - | ||||||
Each | 1+ $12.940 10+ $11.680 25+ $10.580 50+ $9.910 100+ $9.260 More Pricing... | - | - | - | - | - | 13.56MHz | Reader | 2.5V | - | - | - | - | 3.6V | - | - | - | HVQFN | - | HVQFN | 32Pins | - | I2C, SPI, UART | FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE | - | -40°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.360 25+ $1.280 50+ $1.230 100+ $1.180 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | MLP-EP | - | UFDFPN-EP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | 4Kbit I2C Serial EEPROM | -40°C | - | 85°C | - | |||||
27AC9554 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 1+ $1.730 3000+ $1.630 6000+ $1.550 12000+ $1.390 18000+ $1.340 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
10AH1175 | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 1+ $3.720 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 10+ $1.740 25+ $1.630 50+ $1.560 100+ $1.510 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 16Kbit | 5.5V | - | - | - | MLP-EP | - | UFDFPN-EP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | 16Kbit I2C Serial EEPROM | -40°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.270 25+ $1.220 50+ $1.210 100+ $1.200 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | SOIC | - | SOIC | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.560 10+ $12.120 25+ $11.290 50+ $10.820 100+ $10.350 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 3.6V | - | - | 1.375W | HVQFN | 1.375W | HVQFN | 40Pins | - | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | -30°C | 20mA | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 64Kbit | 5.5V | - | - | - | TSSOP | - | TSSOP | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | ST25DV | -40°C | - | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.900 | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 1.95V | - | - | - | VFBGA | - | VFBGA | 49Pins | - | I2C, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3/18092, 21481, MIFARE | - | -30°C | - | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $1.370 25+ $1.330 50+ $1.300 100+ $1.270 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 12Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.933 | - | - | - | - | - | 13.56MHz | Reader | - | - | - | - | - | - | - | - | - | HXSON | - | HXSON | 4Pins | - | - | ISO/IEC 14443A-3 | - | -25°C | 30mA | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5000+ $7.950 | - | - | - | - | - | 13.56MHz | Read, Write | 2.5V | - | - | - | - | 3.6V | - | - | - | HVQFN | - | HVQFN | 32Pins | - | - | - | - | - | 7mA | - | - | ||||||
Each | 1+ $14.240 10+ $12.360 25+ $11.710 50+ $11.260 100+ $10.800 More Pricing... | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 3.6V | - | - | 855mW | HVQFN | 855mW | HVQFN | 40Pins | - | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | - | -30°C | 150µA | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.587 10+ $0.502 25+ $0.473 50+ $0.452 100+ $0.433 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.65V | - | - | - | 2Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 5Pins | - | - | ISO/IEC 14443A | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.930 | - | - | - | - | - | 13.56MHz | Read, Write | 1.65V | - | - | - | - | 3.6V | - | - | 1.375W | TFBGA | 1.375W | TFBGA | 64Pins | - | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | - | -30°C | 20mA | 85°C | - | ||||||
Each | 1+ $8.800 | - | - | - | - | - | 13.56MHz | Read, Write | 2.5V | - | - | - | - | 3.6V | - | - | - | HVQFN | - | HVQFN | 32Pins | - | I2C, SPI, UART | ISO/IEC 14443A/14443B-3, MIFARE | - | -25°C | 7mA | 85°C | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.390 25+ $1.350 50+ $1.320 100+ $1.290 More Pricing... | - | - | 13.553MHz | - | - | 13.567MHz | Read, Write | 1.8V | - | - | - | 4Kbit | 5.5V | - | - | - | UFDFPN | - | UFDFPN | 8Pins | - | I2C | ISO/IEC 15693/18000-3 Mode 1 | - | -40°C | - | 105°C | - | |||||