New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. NFC / RFID ICs
                                                                                                  Print Page

                                                                                                  TRF7970ARHBR

                                                                                                  RFID, 13.56MHZ, VQFN-32

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS TRF7970ARHBR
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTRF7970ARHBR
                                                                                                  Newark Part No.28AH6222
                                                                                                  Your Part Number
                                                                                                  1,360 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.010
                                                                                                  10+$7.660
                                                                                                  25+$7.270
                                                                                                  50+$6.970
                                                                                                  100+$6.660
                                                                                                  250+$6.450
                                                                                                  500+$6.290
                                                                                                  1000+$6.190
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTRF7970ARHBR
                                                                                                  Newark Part No.28AH6222
                                                                                                  Frequency Max13.56MHz
                                                                                                  Supply Voltage Min2.7V
                                                                                                  RFID IC TypeReader
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageVQFN
                                                                                                  Output Power200mW
                                                                                                  Output Power (VA)200mW
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleVQFN
                                                                                                  InterfacesParallel, SPI
                                                                                                  StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  Current Consumption10mA
                                                                                                  Operating Temperature Max110°C
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  13.56MHz

                                                                                                  RFID IC Type

                                                                                                  Reader

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  Output Power (VA)

                                                                                                  200mW

                                                                                                  RF IC Case Style

                                                                                                  VQFN

                                                                                                  Standards

                                                                                                  FeliCa, ISO/IEC 14443A/14443B/15693/18000-3

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  110°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Output Power

                                                                                                  200mW

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Interfaces

                                                                                                  Parallel, SPI

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Current Consumption

                                                                                                  10mA

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code