New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  LBWA1UZ1GC-901

                                                                                                  WI-FI / ETHERNET MODULE, 2.4 GHZ, LGA136

                                                                                                  Date/Lot Code

                                                                                                  MURATA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MURATA LBWA1UZ1GC-901
                                                                                                  MURATA LBWA1UZ1GC-901
                                                                                                  MURATA LBWA1UZ1GC-901
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoLBWA1UZ1GC-901
                                                                                                  Newark Part No.43AC0143
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 63 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$30.990
                                                                                                  5+$29.240
                                                                                                  10+$27.470
                                                                                                  25+$26.250
                                                                                                  50+$25.410
                                                                                                  100+$24.570
                                                                                                  250+$23.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoLBWA1UZ1GC-901
                                                                                                  Newark Part No.43AC0143
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate65Mbps
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Supply Voltage Min3.13V
                                                                                                  Frequency Min2.4GHz
                                                                                                  Supply Voltage Max4.8V
                                                                                                  Frequency Max5.825GHz
                                                                                                  Receiving Current100mA
                                                                                                  IC Case / PackageLGA
                                                                                                  RF IC Case StyleLGA
                                                                                                  No. of Pins136Pins
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Max5.825GHz
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Transmitting Current320mA
                                                                                                  Output Power (dBm)12dBm
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-73dBm
                                                                                                  RF Transceiver ApplicationsWireless Connectivity
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  65Mbps

                                                                                                  Supply Voltage Min

                                                                                                  3.13V

                                                                                                  Supply Voltage Max

                                                                                                  4.8V

                                                                                                  Receiving Current

                                                                                                  100mA

                                                                                                  RF IC Case Style

                                                                                                  LGA

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Output Power (dBm)

                                                                                                  12dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Wireless Connectivity

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  5.825GHz

                                                                                                  IC Case / Package

                                                                                                  LGA

                                                                                                  No. of Pins

                                                                                                  136Pins

                                                                                                  Frequency Response RF Max

                                                                                                  5.825GHz

                                                                                                  Transmitting Current

                                                                                                  320mA

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensitivity dBm

                                                                                                  -73dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code