Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC1190RGVR
Newark Part No.17AH8851
Frequency Min850MHz
Frequency Max950MHz
Gain27.9dB
No. of Channels1Channels
Noise Figure Typ2.9dB
Frequency Response RF Min850MHz
RF IC Case StyleQFN
Frequency Response RF Max950MHz
Gain Typ27.9dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min2V
Supply Voltage Max3.7V
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
850MHz
Gain
27.9dB
Noise Figure Typ
2.9dB
RF IC Case Style
QFN
Gain Typ
27.9dB
Supply Voltage Min
2V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
950MHz
No. of Channels
1Channels
Frequency Response RF Min
850MHz
Frequency Response RF Max
950MHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.7V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability