No exact matches found.
Showing products with similar part numbers
96 Product Results Found for "rf"
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Attenuation Step Size
Frequency Response RF Max
RF Attenuator Type
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Control Voltage Min
Interfaces
Control Voltage Max
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM7939 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.400 10+ $9.900 25+ $9.370 50+ $9.010 100+ $8.650 More Pricing... | 4GHz | ZigBee Transceiver | - | - | 700MHz | 700MHz | 4dB | - | 4GHz | - | 0.9dB | - | 4dB | 6bit | 57dBm | - | - | - | - | 3V | 28dBm | 5V | 28dBm | 6bit | - | SOT-23 | 12dB | 12.7dB | SOT-23 | 6Pins | 85°C | -40°C | ||||
03AM9845 RoHS | ANALOG DEVICES | Each | 1+ $69.600 6+ $67.790 10+ $65.970 26+ $63.430 | 50GHz | Transceiver | - | - | 0Hz | 0Hz | - | - | 50GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Die | 0.15dB | - | Die | - | 85°C | -55°C | ||||
03AM9846 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.960 10+ $8.470 25+ $7.840 50+ $7.510 100+ $7.160 More Pricing... | 25GHz | Transceiver | - | - | 0Hz | 0Hz | - | - | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 25dBm | - | 25dBm | - | - | QFN-EP | 10dB | 10dB | QFN-EP | 6Pins | 85°C | -40°C | ||||
03AM7511 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $216.410 10+ $190.980 25+ $178.840 | 40GHz | ZigBee Transceiver | - | - | 100MHz | 100MHz | 0.5dB | - | 40GHz | - | 4.8dB | - | 0.5dB | 6bit | 50dBm | - | - | Parallel, SPI | - | 3.15V | 27dBm | 3.45V | 27dBm | 6bit | - | LGA-EP | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $11.890 10+ $9.210 25+ $8.540 50+ $8.180 100+ $7.800 More Pricing... | 25GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | - | 25GHz | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 25dBm | - | 25dBm | - | - | QFN-EP | 20dB | 20dB | QFN-EP | 6Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $226.280 5+ $213.010 10+ $199.750 25+ $190.560 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 0.5dB | 40GHz | 40GHz | - | 4.6dB | 0.5dB | 0.5dB | 6bit | 50dBm | - | - | Parallel, SPI | - | 3.15V | 30dBm | 3.45V | 30dBm | 6bit | - | LGA-EP | 31.5dB | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.360 10+ $9.610 25+ $8.910 50+ $8.540 100+ $8.150 More Pricing... | 25GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | - | 25GHz | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 27dBm | - | 27dBm | - | - | QFN-EP | 2dB | 2dB | QFN-EP | 6Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.210 10+ $14.100 25+ $13.350 50+ $12.720 100+ $12.070 More Pricing... | 6GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 0.5dB | 6GHz | 6GHz | - | 2dB | 0.5dB | 0.5dB | 6bit | 55dBm | - | - | Parallel, SPI | - | 3V | 24dBm | 5.4V | 24dBm | 6bit | - | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 24Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.110 10+ $10.510 25+ $9.830 50+ $9.510 100+ $9.190 More Pricing... | 10GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 0.6dB | 10GHz | 10GHz | - | 2.5dB | 0.6dB | 0.6dB | 1bit | 55dBm | - | - | - | - | 4.5V | 27dBm | 5.5V | 27dBm | 1bit | - | LFCSP-EP | 20dB | 20dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $237.080 5+ $223.210 10+ $209.340 25+ $199.750 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 2dB | 40GHz | 40GHz | - | 3.4dB | 2dB | 2dB | 4bit | 50dBm | - | - | Parallel, SPI | - | -3.45V | 30dBm | 3.45V | 30dBm | 4bit | - | LGA-EP | 30dB | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.070 10+ $11.360 25+ $10.760 50+ $10.350 100+ $9.930 More Pricing... | 8GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 8GHz | 8GHz | - | 1.7dB | 1dB | 1dB | 4bit | 56dBm | - | - | - | - | 3.3V | 31dBm | 5V | 31dBm | 4bit | - | QFN-EP | 15dB | 15dB | QFN-EP | 16Pins | 105°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $13.070 10+ $11.350 25+ $10.750 50+ $10.580 100+ $10.420 More Pricing... | 8GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 8GHz | 8GHz | - | 1.7dB | 1dB | 1dB | 4bit | 56dBm | - | - | - | - | 3.3V | 31dBm | 5V | 31dBm | 4bit | - | QFN-EP | 15dB | 15dB | QFN-EP | 16Pins | 105°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $10.580 10+ $8.180 25+ $7.450 50+ $7.180 100+ $6.900 More Pricing... | 25GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | - | 25GHz | 25GHz | Fixed Attenuator | - | - | - | - | - | - | - | - | - | - | 25dBm | - | 25dBm | - | - | QFN-EP | 10dB | 10dB | QFN-EP | 6Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $16.560 10+ $14.380 25+ $13.630 50+ $13.100 100+ $12.580 More Pricing... | 8GHz | Transceiver | Transceiver | 0Hz | 0Hz | 0Hz | - | 8GHz | 8GHz | Voltage Controlled Attenuator | 2.1dB | - | - | - | 30dBm | -5V | - | - | 0V | - | 8dBm | - | 8dBm | - | - | MSOP-EP | 28dB | 32dB | MSOP-EP | 8Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $18.810 10+ $16.360 25+ $15.500 50+ $14.920 100+ $14.330 More Pricing... | 4GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 0.25dB | 4GHz | 4GHz | - | 1.3dB | 0.25dB | 0.25dB | 5bit | 62dBm | - | - | - | - | 2.7V | 32dBm | 5.5V | 32dBm | 5bit | - | LFCSP-EP | 7.75dB | 7.75dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $57.290 10+ $50.130 25+ $47.650 50+ $45.940 100+ $44.250 More Pricing... | 8GHz | ZigBee Transceiver | Zigbee Transceiver | 2.2GHz | 2.2GHz | 2.2GHz | 0.5dB | 8GHz | 8GHz | - | 4.5dB | 0.5dB | 0.5dB | 6bit | 45dBm | - | - | - | - | 3V | 25dBm | 5V | 25dBm | 6bit | - | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $247.690 5+ $233.230 10+ $218.750 25+ $208.750 | 30GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 30GHz | 30GHz | - | 6.5dB | 1dB | 1dB | 5bit | 43dBm | - | - | SPI | - | - | 25dBm | 5V | 25dBm | 5bit | - | QFN-EP | 31dB | 31dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.890 10+ $10.500 25+ $10.040 50+ $9.660 100+ $9.480 More Pricing... | 3.8GHz | ZigBee Transceiver | Zigbee Transceiver | 700MHz | 700MHz | 700MHz | 0.5dB | 3.8GHz | 3.8GHz | - | 2.3dB | 0.5dB | 0.5dB | 5bit | 52dBm | - | - | - | - | 3V | 28dBm | 5V | 28dBm | 5bit | - | MSOP | 15.5dB | 15.5dB | MSOP | 10Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $246.080 5+ $233.680 10+ $221.260 25+ $214.160 | 60GHz | ZigBee Transceiver | Zigbee Transceiver | 10MHz | 10MHz | 10MHz | 2dB | 60GHz | 60GHz | - | 4.4dB | 2dB | 2dB | 4bit | 45dBm | - | - | Parallel | - | 3.15V | 24dBm | 3.45V | 24dBm | 4bit | - | LGA-EP | 22dB | 22dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $14.680 10+ $12.750 25+ $12.070 50+ $11.610 100+ $11.150 More Pricing... | 3.8GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 0.5dB | 3.8GHz | 3.8GHz | - | 1.9dB | 0.5dB | 0.5dB | 6bit | 54dBm | - | - | - | - | 4.5V | 30dBm | 5.5V | 30dBm | 6bit | - | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 24Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.760 10+ $19.800 25+ $18.770 50+ $18.070 100+ $17.370 More Pricing... | 3GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 1dB | 3GHz | 3GHz | - | 1.7dB | 1dB | 1dB | 5bit | 48dBm | - | 48dBm | - | - | 3V | 27dBm | 5V | 27dBm | 5bit | 5bit | LFCSP-EP | 31dB | 31dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $11.930 10+ $10.360 25+ $9.800 50+ $9.430 100+ $9.050 More Pricing... | 3GHz | ZigBee Transceiver | Zigbee Transceiver | 600MHz | 600MHz | 600MHz | 0.5dB | 3GHz | 3GHz | - | 2.2dB | 0.5dB | 0.5dB | 6bit | 52dBm | - | - | Parallel, SPI | - | 3.3V | 30dBm | 5V | 30dBm | 6bit | - | LFCSP-EP | 31.5dB | 31.5dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||
50AK1755 | ANALOG DEVICES | Each | 1+ $30.510 5+ $28.550 10+ $26.610 25+ $25.250 50+ $24.320 More Pricing... | 4GHz | ZigBee Transceiver | Zigbee Transceiver | 0Hz | 0Hz | 0Hz | 0.25dB | 4GHz | 4GHz | - | 1.3dB | 0.25dB | 0.25dB | 5bit | 62dBm | - | - | - | - | 2.7V | 32dBm | 5.5V | 32dBm | 5bit | - | LFCSP-EP | 7.75dB | 7.75dB | LFCSP-EP | 16Pins | 85°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $11.930 10+ $11.350 25+ $10.820 50+ $9.870 100+ $8.930 More Pricing... | 3.8GHz | ZigBee Transceiver | Zigbee Transceiver | 700MHz | 700MHz | 700MHz | 1dB | 3.8GHz | 3.8GHz | - | 2.9dB | 1dB | 1dB | 5bit | 46dBm | - | - | - | - | 3V | 28dBm | 5V | 28dBm | 5bit | - | MSOP-EP | 31dB | 31dB | MSOP-EP | 10Pins | 85°C | -40°C | |||||
ANALOG DEVICES | Each | 1+ $20.560 10+ $17.530 25+ $16.490 50+ $15.820 100+ $15.160 More Pricing... | 7GHz | ZigBee Transceiver | Zigbee Transceiver | 400MHz | 400MHz | 400MHz | 0.5dB | 7GHz | 7GHz | - | 1.8dB | 0.5dB | 0.5dB | 5bit | 52dBm | - | - | SPI | - | 3V | 28dBm | 5.4V | 28dBm | 5bit | - | QFN-EP | 15.5dB | 15.5dB | QFN-EP | 24Pins | 105°C | -40°C | |||||