1MHz RF Attenuator ICs:
2 Products FoundFind a huge range of 1MHz RF Attenuator ICs at Newark Electronics Canada. We stock a wide range of RF Attenuator ICs, such as 0Hz, 100MHz, 700MHz & 5GHz RF Attenuator ICs from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Frequency Response RF Max
Attenuation Step Size
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Interfaces
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
Control Bits
RF IC Case Style
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AK1970 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $133.690 10+ $116.830 25+ $111.570 | 30GHz | ZigBee Transceiver | 1MHz | 1MHz | 30GHz | 16dB | 2.8dB | 16dB | 2bit | 51dBm | Parallel | 3.15V | 31dBm | 3.45V | 31dBm | 2bit | LGA-EP | 48dB | 48dB | LGA-EP | 20Pins | 105°C | -40°C | ||||
89AK1968 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $122.940 10+ $108.060 25+ $102.930 | 30GHz | ZigBee Transceiver | 1MHz | 1MHz | 30GHz | 16dB | 1.15dB | 16dB | 1bit | 51dBm | Parallel | 3.15V | 31dBm | 3.45V | 31dBm | 1bit | LGA-EP | 16dB | 16dB | LGA-EP | 12Pins | 105°C | -40°C | ||||