2V RF Receivers Transmitters & Transceivers:
4 Products FoundFind a huge range of 2V RF Receivers Transmitters & Transceivers at Newark Electronics Canada. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 1.8V, 1.7V, 3V & 1.14V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Texas Instruments, NXP & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
No. of Bits
Data Bus Width
Supply Voltage Max
Operating Frequency Max
IC Case / Package
Receiving Current
Program Memory Size
No. of Pins
RAM Memory Size
RF IC Case Style
CPU Speed
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
No. of I/O's
Operating Temperature Min
MCU Case Style
Interfaces
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
Embedded Interface Type
ADC Channels
RF Transceiver Applications
ADC Resolution
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5328 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.170 10+ $9.690 25+ $9.160 50+ $8.820 100+ $8.470 More Pricing... | Transceiver | - | - | 2V | 2FSK, ASK, GFSK, MSK, OOK | 500Kbaud | - | - | 3.6V | - | - | VQFN | 36.4mA | - | 36Pins | - | VQFN | - | - | 782MHz | 928MHz | - | -40°C | - | - | 10dBm | 85°C | -112dBm | - | - | Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems | - | - | ||||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.640 10+ $16.860 25+ $16.040 50+ $15.340 100+ $14.680 | Transceiver | 2.394GHz | 2.507GHz | 2V | FSK | 12Mbps | - | - | 3.6V | - | - | VQFN | 24.3mA | - | 40Pins | - | VQFN | - | 33.5mA | 2.394GHz | 2.507GHz | - | -40°C | - | - | 4.5dBm | 125°C | -97dBm | - | - | - | - | - | |||||
Each | 1+ $6.880 10+ $5.900 25+ $5.550 50+ $5.270 100+ $4.990 More Pricing... | Transceiver | 2.4GHz | 2.485GHz | 2V | O-QPSK | 1Mbps | 32bit | 32 bit | 3.6V | 32bit | 32MHz | HVQFN | 15.3mA | 256KB | 40Pins | 32KB | HVQFN | 32MHz | 17mA | 2.4GHz | 2.485GHz | 20I/O's | -40°C | HVQFN | I2C, SPI, UART | 2.5dBm | 125°C | -95dBm | I2C, SPI, UART | 4Channels | - | 10Bit | Surface Mount | ||||||
03AM6102 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $31.170 10+ $29.740 25+ $28.290 50+ $27.080 | Transceiver | 863MHz | 870MHz | 2V | - | 50Kbps | - | - | 3.6V | - | - | Module | 6.9mA | - | 32Pins | - | Module | - | 24.5mA | 863MHz | 870MHz | - | -40°C | - | - | 13.4dBm | 85°C | -138dBm | - | - | Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial | - | - | ||||