8 Product Results Found for "modules"
Find a huge range of RF Receivers Transmitters & Transceivers at Newark Electronics Canada. We stock a large selection of RF Receivers Transmitters & Transceivers, including new and most popular products from the world's top manufacturers including: Wurth Elektronik, Infineon, Microchip, Murata & Onsemi
View
Buyer
Engineer
Manufacturer
RF Primary Function
Bluetooth Version
Frequency Min
Frequency Max
Supply Voltage Min
Bluetooth Class
RF / IF Modulation
Data Rate
Supply Voltage Max
Data Bus Width
IC Case / Package
Receiving Current
No. of Pins
Receiver Sensitivity Rx
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
MCU Case Style
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
Product Range
Supply Voltage Range
Embedded Interface Type
MCU Applications
RF Transceiver Applications
Operating Temperature Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.290 10+ $6.410 25+ $6.060 50+ $5.870 100+ $5.690 More Pricing... | Transceiver | - | 2.4GHz | 2.48GHz | 1.1V | - | FSK | 2Mbps | 3.3V | - | QFN | 6.2mA | 48Pins | - | QFN | 25mA | 2.4GHz | 2.48GHz | -40°C | - | 6dBm | 85°C | -94dBm | - | - | - | - | - | High-Performance Wearable & Medical | - | ||||||
Each | 1+ $13.880 10+ $13.390 25+ $12.900 | Transceiver | - | - | - | 1.8V | - | - | - | 3.63V | 32bit | Module | - | 25Pins | - | - | - | 868.3MHz | 925MHz | -40°C | Module | - | 85°C | - | SAM 32 Family SAM R30 Series Microcontrollers | - | I2C, SPI, UART, USART, USB | - | RF Transceiver | - | - | ||||||
03AM6098 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.510 10+ $23.380 25+ $22.260 50+ $21.300 | Transceiver | - | 2.402GHz | 2.48GHz | 1.8V | - | - | 2Mbps | 3.6V | - | Module | 7.7mA | 18Pins | - | Module | 18.9mA | 2.402GHz | 2.48GHz | -40°C | - | 6dBm | 85°C | -92dBm | - | - | - | - | - | Wireless Connectivity, Range Estimator, Bluetooth Listing Guide | - | ||||
03AM6102 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $31.170 10+ $29.740 25+ $28.290 50+ $27.080 | Transceiver | - | 863MHz | 870MHz | 2V | - | - | 50Kbps | 3.6V | - | Module | 6.9mA | 32Pins | - | Module | 24.5mA | 863MHz | 870MHz | -40°C | - | 13.4dBm | 85°C | -138dBm | - | - | - | - | - | Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial | - | ||||
03AM6100 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.720 10+ $12.970 25+ $12.320 50+ $11.720 100+ $11.170 | Transceiver | - | 2.402GHz | 2.48GHz | 3V | - | - | 1Mbps | 3.6V | - | Module | 82mA | 17Pins | - | Module | 167mA | 2.402GHz | 2.48GHz | -40°C | - | - | 85°C | - | - | - | - | - | - | Wireless Connectivity, Range Estimator, Bluetooth Listing Guide | - | ||||
Each | 1+ $31.820 5+ $30.070 10+ $28.300 25+ $27.080 50+ $26.250 More Pricing... | Transceiver | - | 2.4GHz | 5.825GHz | 3.13V | - | - | 65Mbps | 4.8V | - | LGA | 100mA | 136Pins | - | LGA | 320mA | 2.4GHz | 5.825GHz | -30°C | - | 12dBm | 70°C | -73dBm | - | - | - | - | - | Wireless Connectivity | - | ||||||
INFINEON | Each | 1+ $26.280 | - | Bluetooth 4.1 | - | - | 1.62V | - | - | - | 3.63V | - | - | - | - | -94 dBm | - | - | - | - | -40°C | - | - | 85°C | - | - | 1.62 V to 3.63 V | - | 1.62 V to 3.63 V | - | - | -40 °C to 85 °C | |||||
INFINEON | Each | 1+ $27.460 5+ $26.440 10+ $25.470 25+ $24.620 50+ $23.830 More Pricing... | - | Bluetooth 4.1 | - | - | 1.4V | Class 2, Class 3 | - | - | 3.6V | - | - | - | - | -94 dBm | - | - | - | - | -40°C | - | - | 85°C | - | - | 1.4 V to 3.6 V | - | 1.4 V to 3.6 V | - | - | -40 °C to 85 °C | |||||