Bluetooth Modules:
220 Products FoundView
Buyer
Engineer
Manufacturer
Bluetooth Version
Supply Voltage Min
Bluetooth Class
Supply Voltage Max
Data Bus Width
IC Case / Package
Interfaces
Receiver Sensitivity Rx
No. of Pins
Data Rate
CPU Speed
Receiver Sensitivity
MCU Case Style
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.960 10+ $10.480 25+ $10.010 | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | - | -90 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -20 °C to 70 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.340 10+ $15.350 25+ $14.670 50+ $14.200 100+ $13.710 More Pricing... | Bluetooth 5.0 | - | - | - | - | - | SPI, UART | -93 dBm | - | - | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | ETSI, FCC, IC | - | ||||||
SILICON LABS | Each | 1+ $13.130 10+ $13.130 25+ $13.130 50+ $13.110 100+ $13.110 | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -92 dBm | -92 dBm | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | CE, FCC, IC, KC, MIC | CE, FCC, IC, KC, MIC | Blue Gecko Bluetooth Series | |||||
SILICON LABS | Each | 1+ $18.500 10+ $16.380 25+ $15.640 50+ $15.130 100+ $14.630 More Pricing... | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | - | |||||
16AC2273 RoHS | Each | 1+ $16.600 10+ $16.320 25+ $15.220 50+ $15.220 168+ $15.210 | Bluetooth 4.1 | - | - | - | - | - | SPI, UART | - | -92.5 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | - | - | -30 °C to 85 °C | CE, FCC, IC, KC, NCC, VCCI | - | - | |||||
Each | 1+ $18.070 10+ $17.280 25+ $16.490 | Bluetooth LE 5.0 + EDR | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | RN4678 Series | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $19.090 10+ $16.600 25+ $15.740 50+ $15.140 100+ $14.540 More Pricing... | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | -89 dBm | - | - | - | - | - | - | - | - | 1.71 V to 3.6 V | 1.71 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | EZ-BLE Series | |||||
Each | 1+ $13.240 10+ $12.680 25+ $12.100 | Bluetooth LE 5.0 | - | - | - | - | - | UART | - | -90 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | CE, FCC, ISED, KC, MIC, NCC, SRRC | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.140 10+ $16.950 25+ $16.180 50+ $15.660 100+ $15.140 More Pricing... | Bluetooth LE 5.0 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | Blue Gecko BGM13P Series | ||||||
MICROCHIP | Each | 1+ $13.240 10+ $12.680 25+ $12.100 | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | - | -90 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -20 °C to 70 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | |||||
Each | 1+ $11.720 10+ $10.780 25+ $10.400 | Bluetooth LE 5.0 | - | - | - | - | - | SPI, UART | -93 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | FCC, ISED, MIC, RCM, RED | RYZ012 Series | ||||||
SILICON LABS | Each | 1+ $14.220 10+ $10.920 25+ $10.870 50+ $10.850 100+ $10.800 More Pricing... | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -90 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko Bluetooth Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.150 | Bluetooth LE 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -92 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, MIC | Blue Gecko BGM111 Series | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.960 10+ $9.660 25+ $9.210 50+ $8.900 100+ $8.590 More Pricing... | Bluetooth LE 5.2 | - | - | - | - | - | I2C, SPI, UART, USART | -98.6 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 105 °C | - | CE, FCC, ISED, KC, MIC, UKCA | - | |||||
Each | 1+ $20.330 10+ $19.380 25+ $18.420 50+ $17.940 144+ $17.430 | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | - | -90 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | - | - | -40 °C to 85 °C | CE, FCC, IC, KC, MIC, NCC, SRRC | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.800 10+ $9.510 25+ $8.730 50+ $7.890 100+ $6.840 More Pricing... | Bluetooth 5.1 | - | Class 2 | - | - | - | ADC, GPIO, I2C, PWM, SPI, UART | -93 dBm | -93 dBm | - | - | - | - | - | - | - | 1.8 V to 3.3 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.960 | Bluetooth LE 5.2 | - | - | - | - | - | I2C, SPI, UART, USART | -98.6 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, KC, MIC, UKCA | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.500 10+ $16.380 25+ $15.640 50+ $15.140 100+ $14.630 More Pricing... | Bluetooth LE 5.0, 5.1 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | Blue Gecko BGM13P Series | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.490 10+ $12.580 25+ $11.920 50+ $11.460 100+ $11.010 More Pricing... | Bluetooth 4.2 | - | - | - | - | - | SPI | -85 dBm | - | - | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, WPC | - | |||||
SILICON LABS | Each | 1+ $14.740 10+ $12.810 25+ $12.120 50+ $11.740 100+ $11.350 More Pricing... | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -90 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko Bluetooth Series | |||||
MICROCHIP | Each | 1+ $15.570 10+ $15.250 25+ $14.930 | Bluetooth 4.1 | - | Class 2 | - | - | - | UART | -91 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC | - | |||||
MICROCHIP | Each | 1+ $13.240 10+ $12.680 25+ $12.100 | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | - | -90 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.140 10+ $16.950 25+ $16.180 50+ $15.670 100+ $15.140 More Pricing... | Bluetooth LE 5.0 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | Blue Gecko BGM13P Series | ||||||
82AJ0785 | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.800 10+ $25.580 25+ $24.330 50+ $23.290 100+ $22.360 | Bluetooth LE 5.1 | - | - | - | - | - | UART | -100 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | - | Setebos-I Series | ||||
Each | 1+ $20.780 10+ $19.780 25+ $18.800 50+ $18.300 100+ $17.800 | Bluetooth 4.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -92.5 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC | - | ||||||