7 Product Results Found for "RENESAS WIRELESS"
Find a huge range of Bluetooth Modules at Newark Electronics Canada. We stock a large selection of Bluetooth Modules, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Data Bus Width
Interfaces
IC Case / Package
No. of Pins
Receiver Sensitivity Rx
CPU Speed
MCU Case Style
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.220 10+ $13.240 25+ $12.530 50+ $12.100 100+ $11.670 More Pricing... | Bluetooth LE 5.0 | - | - | SPI, UART | - | - | -93 dBm | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | FCC, ISED, MIC, RCM, RED | RYZ012 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.120 10+ $9.800 25+ $9.000 50+ $8.140 100+ $7.050 More Pricing... | Bluetooth 5.1 | Class 2 | - | ADC, GPIO, I2C, PWM, SPI, UART | - | - | -93 dBm | -93 dBm | - | - | 1.8 V to 3.3 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.250 10+ $8.020 25+ $7.590 50+ $7.290 100+ $7.010 More Pricing... | Bluetooth 5.0 | Class 2 | 32bit | I2C, I2S, SPI, UART | QFN | 40Pins | - | -93 dBm | 16MHz | QFN | - | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | - | SmartBond DA14586 Family Microcontrollers | ||||||
79AK4409 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.140 10+ $24.230 25+ $22.700 | Bluetooth LE 5.2 | - | - | I2C, I2S, SPI, UART, USB | - | - | -96 dBm | - | - | - | 2.4V to 4.75V | 2.4V to 4.75V | - | - | -40 °C to 85 °C | - | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.980 10+ $8.650 25+ $8.190 50+ $7.890 100+ $7.570 More Pricing... | Bluetooth 5.3 | Class 2 | - | ADC, GPIO, I2C, PWM, SPI, UART | - | - | -92.5 dBm | -92.5 dBm | - | - | 1.8 V to 3.6 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14535MOD Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 32bit | I2C, SPI, UART | - | - | - | - | 16MHz | QFN | 900 mV to 3.3 V | 900 mV to 3.3 V | I2C, SPI, UART | Bluetooth | -40 °C to 85 °C | - | - | DA14583 Series Microcontrollers | ||||||
Each | 1+ $4.250 10+ $3.680 25+ $3.220 50+ $3.020 100+ $2.640 More Pricing... | - | - | 32bit | I2C, SPI, UART | - | - | - | - | 16MHz | QFN | 900 mV to 3.3 V | 900 mV to 3.3 V | I2C, SPI, UART | Bluetooth | -40 °C to 85 °C | - | - | DA14580 Series Microcontrollers | ||||||