New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  Print Page

                                                                                                  LINKMATIK

                                                                                                  BLUETOOTH MODULE, 2.48GHZ, V2.0, CLASS 1

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS LINKMATIK
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoLINKMATIK
                                                                                                  Newark Part No.96K4375
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoLINKMATIK
                                                                                                  Newark Part No.96K4375
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth 2.0
                                                                                                  Bluetooth ClassClass 1
                                                                                                  Receiver Sensitivity Rx-999 dB
                                                                                                  Supply Voltage Range3.3V to 5V
                                                                                                  Supply Voltage Range3.3V to 5V
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  LinkMatik is an Bluetooth 2.0 serial / audio transceiver with auto-connect modes and command interface. LinkMatik 2.0 is a serial / PCM audio to Bluetooth data link. It can be controlled from a host controller using simple commands. LinkMatik 2.0 can also operate without a host controller for point-to-point serial connections. The module can be interfaced to many standard Bluetooth devices, e.g. Laptop computers, PDA's, Mobile phones etc. PCM (Pulse Code Modulation) audio connections provide an audio interface when used with a suitable audio codec.

                                                                                                  • PCM audio profile (command mode only)
                                                                                                  • Bluetooth 2.0 certified
                                                                                                  • FCC/CE certified with integral antenna
                                                                                                  • Maximum 570kb/s data rate in serial mode
                                                                                                  • End-to-end latency 8-15ms
                                                                                                  • Low power and ~25mA transmitting and 370μA sleep
                                                                                                  • Authentication and encryption
                                                                                                  • Class I Bluetooth radio, 100m range

                                                                                                  Technical Specifications

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth 2.0

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -999 dB

                                                                                                  Supply Voltage Range

                                                                                                  3.3V to 5V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bluetooth Class

                                                                                                  Class 1

                                                                                                  Supply Voltage Range

                                                                                                  3.3V to 5V

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate