Product Information
Product Overview
ATZB-900-B0R is an ZigBit 900 is an extended-range low-power, a low-power, high-sensitivity IEEE 802.15.4/ ZigBee compliant OEM module, which occupies less than a square inch. Based on a solid combination of Atmel's latest MCU Wireless hardware platform, power amplifier and low-noise amplifier, the ZigBit 900 offers superior radio performance, ultra-low power consumption and exceptional ease of integration. Combine that with bundled IEEE 802.15.4 and ZigBee PRO-certified software and it's no wonder that ZigBits are used world wide by system integrators and OEMs to add standards-based wireless connectivity to their products for energy efficiency, building automation, automated meter reading and more.
- Ultra compact size (18.8x13.5mm)
- High RX sensitivity (-110dBm)
- Mesh networking capability
- 11dBm output power
- Very low power consumption (<lt/>6μA in sleep mode)
- Wide range of interfaces GPIO, ADC, UART, USART, I2C, SPI, 1-wire
- Capability to write own MAC address into the EEPROM
- IEEE 802.15.4 compliant transceiver
- 868 / 915 MHz band
- Over 6 km (4 miles) outdoor line-of-sight range
Applications
Building Automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy
Technical Specifications
IEEE 802.15.4
-
1.8 V to 3.6 V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate