New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Access Control
                                                                                                  4. Access Control Alarms
                                                                                                  Print Page

                                                                                                  82-18950

                                                                                                  Pressure Sensative Staircase Mat Alarm

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY 82-18950
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-18950
                                                                                                  Newark Part No.55X1118
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-18950
                                                                                                  Newark Part No.55X1118
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Pressure Mat

                                                                                                  • HD Resolution display with Composite and HDMI loop-through Input/Output
                                                                                                  • Compact design fits in EIA standard rack 4U high
                                                                                                  • Ultra bright panels with 250 candle luminance
                                                                                                  • Automatic NTSC/PAL Video Signal Detection
                                                                                                  • Brightness,Contrast,Hue,Saturation and Color Temperature Adjustment
                                                                                                  • Peaking filter(Peaking focus assist)
                                                                                                  • 4:3 or 16:9 Aspect ratio setting
                                                                                                  • Height: 595mm
                                                                                                  • IP / NEMA Rating: IP64
                                                                                                  • Nom Operating Voltage: 25V
                                                                                                  • Operating Temperature Max: 45°C
                                                                                                  • Operating Temperature Min: -5°C
                                                                                                  • Operating Voltage: 25V
                                                                                                  • Power Consumption: 10VA

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate