New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Security
                                                                                                  3. Access Control
                                                                                                  4. Access Control Alarms
                                                                                                  Print Page

                                                                                                  12006

                                                                                                  Alarm, Mugger Stopper Plus, With Built-in Flashlight, 120 dB

                                                                                                  SAFETY TECHNOLOGY 12006
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSAFETY TECHNOLOGY
                                                                                                  Manufacturer Part No12006
                                                                                                  Newark Part No.32T0358
                                                                                                  Product RangeStopper Plus Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerSAFETY TECHNOLOGY
                                                                                                  Manufacturer Part No12006
                                                                                                  Newark Part No.32T0358
                                                                                                  Product RangeStopper Plus Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeStopper Plus Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The Mugger Stopper Plus is the best new personal alert product available. Mugger Stopper Plus helps stop mugger attacks or harassment two ways one way with an ear piercing 120dB alarm or with an attention grabbing strobe light. This two-way action also makes it more effective in summoning aid in case of an injury or fall. In addition, the built-in light can be used as a flashlight to help you find your keys or the keyhole on those dark, moonless nights.

                                                                                                  • Handy built-in flashlight to find keys
                                                                                                  • Activate by pulling pin out on top of unit
                                                                                                  • Carry in pocket or purse
                                                                                                  • With belt clip, can be worn on hip to resemble cell phone or pager
                                                                                                  • Makes an ideal gift or stocking stuffer
                                                                                                  • Shock resistant and lightweight
                                                                                                  • 120dB, 9VDC battery operated alarm (battery not included)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Stopper Plus Series

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.