New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Access Control
                                                                                                  4. Access Control Alarms
                                                                                                  Print Page

                                                                                                  ELK120

                                                                                                  Recordable Voice Module and Siren

                                                                                                  ELK PRODUCTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELK PRODUCTS ELK120
                                                                                                  ManufacturerELK PRODUCTS
                                                                                                  Manufacturer Part NoELK120
                                                                                                  Newark Part No.38C2063
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$111.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $111.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ELK PRODUCTS
                                                                                                  ManufacturerELK PRODUCTS
                                                                                                  Manufacturer Part NoELK120
                                                                                                  Newark Part No.38C2063
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The ELK-120 v.2 features 4 channels that can be configured as 2 channels of siren and 2 channels of voice, or all 4 channels can be used for voice. Either way the voice channels are fully recordable and are stored in non-volatile re-programmable memory. Total time of recording is 8 minutes. The Siren channels offer a choice of: Classic Yelp Sound, Temporal Coded Horn, or Pulsing Industrial Horn. The siren sounds can be triggered in sequence with the voice channels. The channels can be configured to play once or to repeat endlessly. Two channels support our unique ComboTriggerT feature, especially designed for controls that have a single alarm output with a pulsing option for fire or burglary. When pulsed, the Temporal Coded Horn fire signal is sounded. The optional ELK-129 Computer Interface may be used to download .WAV sounds from a PC to the ELK-120. Also available is the ELK-124 offering eight recordable voice channels of 1 minute each.

                                                                                                  • Vertical adjustable deadbolt opening, sliding shim keeper, and deadlatch ramp accommodates a wide range of lock types
                                                                                                  • Accommodates deadbolts up to 1"
                                                                                                  • Field selectable for fail-safe or fail-secure
                                                                                                  • Reversible non-handed design fits either right-hand or left-handed doors
                                                                                                  • Includes 5 different stainless-steel faceplates
                                                                                                  • Includes trim plate to hide gaps in installation
                                                                                                  • 1,500-lb holding force
                                                                                                  • Tested to 1 million cycles

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate