Print Page
SK-919T1-GBQ
1 CHANNEL TRANSMITTER
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-919T1-GBQ
Newark Part No.96AC7244
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency315MHz
Range150m
Product Range-
SVHCTo Be Advised
Product Overview
SK-919T1-GBQ is a 315MHz pendant RF transmitter. It has 1 button, 1 channel. This device has over 68 billion possible codes and LED transmission indicator only appears when buttons are pressed. This device converts user product to wireless control. It is used in applications such as wheel chair lifts, access control, garage door, gate control, HVAC control.
- RF anti-scan protection
- Compatible with all 315MHz SECO-LARM receivers
- Patented design
- Replacement batteries available: X-930-096 (CR2032)
Technical Specifications
Remote Control Type
Transmitter
Frequency
315MHz
Product Range
-
No. of Channels
1 Channel
Range
150m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate