Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.950 |
| 5+ | $296.680 |
| 10+ | $282.460 |
Price for:Each
Minimum: 1
Multiple: 1
$312.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoTG4C
Newark Part No.87F2701
Technical Datasheet
Accessory TypeMultiple Tone Generator
Product Range-
SVHCTo Be Advised
Product Overview
The TG4C is a Multiple Tone Generator with screw terminals. It is a compact, reliable unit designed to generate four distinct signals such as pulsed tone, slow whoop, repeating chime and steady tone. It is an excellent source for alarm or pre-announce signals in public address or telephone paging systems. The TG4C will accept a Hi-Z input from a program source, such as a tuner, turntable, CD player etc. and will maintain precedence over the program material for the duration of the contact closure.
- Tones triggered by external contact closure (momentary or long duration)
- Choice of continuous or two-burst tone (except for steady tone)
- Tone generation reset available
- Adjustable tone level and pitch
- Operates on 12 to 48VDC, positive or negative ground
- Built-in precedence over interconnected program source
- Accessory AC adapter (Model PRS40C) available for operation from a 120VAC, 60Hz source
- 600-ohm Output
- Line-matching transformer (Model WMT1A) available for standard 600-ohm telephone line connections
- Screw terminal connections
Applications
Security
Technical Specifications
Accessory Type
Multiple Tone Generator
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate