New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Intrusion Detection
                                                                                                  4. Accessories
                                                                                                  Print Page

                                                                                                  TG4C

                                                                                                  Tone Generator, Multiple, 12 V - 48 V, Screw Terminal

                                                                                                  BOGEN COMMUNICATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOGEN COMMUNICATIONS TG4C
                                                                                                  BOGEN COMMUNICATIONS TG4C
                                                                                                  BOGEN COMMUNICATIONS TG4C
                                                                                                  ManufacturerBOGEN COMMUNICATIONS
                                                                                                  Manufacturer Part NoTG4C
                                                                                                  Newark Part No.87F2701
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$312.950
                                                                                                  5+$296.680
                                                                                                  10+$282.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $312.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOGEN COMMUNICATIONS
                                                                                                  ManufacturerBOGEN COMMUNICATIONS
                                                                                                  Manufacturer Part NoTG4C
                                                                                                  Newark Part No.87F2701
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeMultiple Tone Generator
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TG4C is a Multiple Tone Generator with screw terminals. It is a compact, reliable unit designed to generate four distinct signals such as pulsed tone, slow whoop, repeating chime and steady tone. It is an excellent source for alarm or pre-announce signals in public address or telephone paging systems. The TG4C will accept a Hi-Z input from a program source, such as a tuner, turntable, CD player etc. and will maintain precedence over the program material for the duration of the contact closure.

                                                                                                  • Tones triggered by external contact closure (momentary or long duration)
                                                                                                  • Choice of continuous or two-burst tone (except for steady tone)
                                                                                                  • Tone generation reset available
                                                                                                  • Adjustable tone level and pitch
                                                                                                  • Operates on 12 to 48VDC, positive or negative ground
                                                                                                  • Built-in precedence over interconnected program source
                                                                                                  • Accessory AC adapter (Model PRS40C) available for operation from a 120VAC, 60Hz source
                                                                                                  • 600-ohm Output
                                                                                                  • Line-matching transformer (Model WMT1A) available for standard 600-ohm telephone line connections
                                                                                                  • Screw terminal connections

                                                                                                  Applications

                                                                                                  Security

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Multiple Tone Generator

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate