Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
Use this webcam for HD video calling and connecting online-in HD 720p, 5MP photos and one-click upload to Facebook.
- Wireless-N (2.4 GHz)
- Fast Ethernet 4-port switch
- High speed up to 300 Mbps
- Create a separate, password protected network for guests
- Limit access time and websites with Parental Controls
- Access advanced network settings easilySystem Requirements
- OS Compatibility: Windows, Mac
- Internet Browser: Internet Explorer 6, Safari 3 or Firefox 2 for optional browser-based configuration
- PC: Wireless network enabled PC with CD or DVD drive, running Windows XP SP3, Windows Vista SP1, or Windows 7
- Mac: Wireless network enabled Mac with CD or DVD drive, running OS X Tiger 10.4.11, Leopard 10.5.8 or Snow leopard 10.6.1Package Contents
- Linksys E1200 Wireless-N Router
- Setup Software and User Guide on CD-ROM
- Ethernet network cable
- Power adapter
Technical Specifications
Image Sensor Size
-
Supply Voltage
-
Camera Lens Style
-
SVHC
Lead
Resolution
720p
Illumination Min
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate